Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED Single Colour LEDs Red 45.7lm 458In Stock
1.250Expected 9/28/2026
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 45.7 lm 350 mA 2.2 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 39.8lm 248In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 630 nm 39.8 lm 350 mA 2.2 V 2 W Colorless 6.8 mm Dome Clear XRCRED Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Red 624nm-634nm 38In Stock
4.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 634 nm 31 lm 350 mA 2 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Far Red 720 - 750nm 596In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 750 nm 240 lm 350 mA 1.9 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Deep Red 650 - 670nm LUXEON SunPlus 2835 5.028In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT SMD-2 670 nm 120 mA 2.15 V 1 W Colorless 2 mm Dome Water Clear SunPlus 2835 Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON Rebel Color, Deep Red 650- 670nm 241In Stock
2.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 660 nm 360 mW 350 mA 2.1 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Red 620nm - 645nm 425In Stock
2.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 630 nm 64 lm 350 mA 2.1 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs SMD LED 1.869In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 6 mcd 10 mA 2 V Colorless 2 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
American Bright LED BL-HJE39R
American Bright LED Single Colour LEDs 3.8X0.6X1.0MM RED SIDE EMITTING PLCC 8.990In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1502 (3806 metric) 630 nm 210 mcd 20 mA 2 V 72 mW Colorless 1.74 mm x 0.45 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago HLMP-EG1A-Z10DD
Broadcom / Avago Single Colour LEDs Red, 626nm 15 Deg, 21000mcd max 29.243In Stock
56.000On Order
Min.: 1
Mult.: 1
: 2.000

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 21000 mcd 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago HLMP-EG2A-XY0DD
Broadcom / Avago Single Colour LEDs Red, 626nm 23 Deg, 12000mcd max 7.476In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 7200 mcd 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago HLMP-Y651-G0000
Broadcom / Avago Single Colour LEDs AllnGap Deep Red 13.813In Stock
40.000Expected 8/27/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole 652 nm 300 mcd 20 mA 2 V 48 mW Colorless 3 mm Dome Water Clear HLMP Bulk
LITEON LTST-C150KDKT-10A
LITEON Single Colour LEDs Chip LED 1206 TopView Red 172.256In Stock
21.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 645 nm 2.8 mcd 10 mA 2.4 V 50 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON LTST-C170KDKT
LITEON Single Colour LEDs Chip LED 0805 TopView Red 39.026In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 645 nm 2.8 mcd 20 mA 2.4 V 50 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON LTST-C190KDKT-10A
LITEON Single Colour LEDs Chip LED 0603 Top View Red 115.223In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm 2.8 mcd 10 mA 2.4 V 46 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 624nm 0201 Heli-Um 0.6x0.3mm SMD LED 2.760In Stock
12.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0201 (0603 metric) 624 nm 120 mcd 10 mA 1.93 V 48 mW Colorless 0.65 mm x 0.35 mm Rectangular Water Clear HeliUM Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red 4.406In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT TOPLED 623 nm 3.55 cd 12 lm 140 mA 2.1 V 1 W Colorless 2.4 mm Round Flat Water Clear LR G6SP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 1.869In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT TOPLED 633 nm 2.8 cd 9.5 lm 140 mA 2.15 V 1 W Colorless 2.4 mm Round Clear LS G6SP Reel, Cut Tape, MouseReel AEC-Q100
Cree LED Single Colour LEDs Red-Orange, 67.2lm 19In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 615 nm 67.2 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRDO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 39.8lm XLamp XP-C LED 424In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 625 nm 39.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 45.7lm 89In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 625 nm 45.7 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPC LED RD 128In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 625 nm 39.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 11.264In Stock
20.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 10.000

Red LEDs SMD/SMT 0402 (1005 metric) 623 nm 32 mcd 5 mA 1.9 V 48 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear 5P Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 1.613In Stock
4.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 623 nm 270 mcd 20 mA 2.1 V 84 mW Milky White 1.3 mm x 1.25 mm Rectangular Diffused 2H Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 1.063In Stock
2.000Expected 10/21/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 626 nm 180 mcd 20 mA 1.9 V 81 mW Colorless 1.6 mm Dome Water Clear 5W Reel, Cut Tape, MouseReel