Red LEDs Single Colour LEDs

Results: 2.353
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.1mcd 10.520In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 5.4mcd 20.217In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 630nm 2.3mcd 10.510In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 2 mA 1.7 V 14 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 3.933In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT T-3/4 626 nm Red 1.91 mm Dome HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 4.865In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT T-3/4 626 nm Red 10 mA 1.8 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red, 626nm 8 Deg, 16000mcd(max) 13.969In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP-EG Bulk
Broadcom / Avago Single Colour LEDs Red Thin Profile 155lm 33.642In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm Red 155 lm 20 mA 1.94 V 48 mW Colorless 1.15 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip Top Mt AlInGaP Red 18.756In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 626 nm Red 20 mA 2.4 V 48 mW Colorless 1.6 mm x 0.8 mm Dome Non-Diffused HSMC Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Red XLamp 39.8 lmXEG Series 1.338In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) PC Red 39.8 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 56.8lm 3.823In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 625 nm Red 56.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Red 13.375In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT T-3/4 626 nm Red 10 mA 1.8 V Red 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red, 626nm 15 Deg, 9300mcd(max) 6.048In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red, 626nm 30 Deg, 3200mcd(max) 13.280In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
ams OSRAM Single Colour LEDs Red TOPLED TF 58.000In Stock
28.000On Order
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 625 nm Red 1.17 lm 20 mA 1.95 V 39 mW Colorless 2.53 mm Dome Non-Diffused LR T64F Reel, Cut Tape, MouseReel
VCC Single Colour LEDs 0805 2V 100mcd Red 23.052In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm Red 20 mA 2 V 70 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear LSM0805 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.2mcd 22.695In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 13 mA 12 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red, 626nm 23 Deg, 12000mcd max 12.148In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Single Colour LEDs Red Non-diffused 626nm 10mcd 32.005In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT Side Looker 626 nm Red 20 mA 2.1 V 65 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMS Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW SMD Mono 1204 Red 624nm 11.635In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 632 nm Red 20 mA 2 V 48 mW Colorless 2 mm x 1 mm Round Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red SMD PLCC2 8.528In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 630 nm Super Red 20 mA 2 V 130 mW Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC- Red Orange XLamp156lm XEG Series 1.930In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) PC Red-Orange 156 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED DIFFUSED 5 VOLT 13.399In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 635 nm Red 10 mA 5 V Red 5 mm Dome Diffused Bulk
Broadcom / Avago Single Colour LEDs PLCC2, SMD,AlInGaP Red 52.351In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Water Clear 626nm 1000mcd 22.524In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red, 626nm 15 Deg, 4200mcd(max) 15.458In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk