Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 3.296In Stock
16.000Expected 10/19/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 618.5 nm 10 mcd 10 mA 2 V 100 mW Tinted 5 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 4.0-7.0mcd@10mA 4.405In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 618.5 nm 12 mcd 10 mA 2 V 100 mW Tinted 5 mm Dome Diffused Bulk


Vishay Semiconductors Single Colour LEDs Red 630nm 17mcd 8.684In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 630 nm 17 mcd 2 mA 1.8 V 80 mW Tinted 3 mm Dome Diffused
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 970In Stock
15.000Expected 8/28/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 618.5 nm 1.2 mcd 2 mA 1.9 V 20 mW Tinted 3 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs LC Red Tint Diffused 7.055In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 618.5 nm 2 mcd 2 mA 1.9 V 20 mW Tinted 3 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 1.834In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 618.5 nm 1.2 mcd 2 mA 1.9 V 20 mW Tinted 5 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red S. View Diff 572In Stock
26.000On Order
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm 2.5 mcd 10 mA 2 V 60 mW Tinted 5 mm Dome Diffused
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 4.0-5.0mcd@10mA 5.840In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 1.8 mm (Miniplast) 618 nm 10 mcd 10 mA 2 V 100 mW Tinted 1.8 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 4.0-15mcd@10mA 4.201In Stock
10.000Expected 8/27/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole 1.8 mm (Miniplast) 630 nm 15 mcd 10 mA 2 V 100 mW Tinted 1.8 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 4.0-32mcd@10mA 5.854In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 1.8 mm (Miniplast) 630 nm 15 mcd 10 mA 2 V 100 mW Tinted 1.8 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 7.012In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 630 nm 15 mcd 20 mA 2 V 60 mW Tinted 3 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 7.980In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm 15 mcd 10 mA 2 V 60 mW Tinted 5 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 874In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 7.62 mm Square 4 Pin 615 nm 0.7 mcd 70 mA 2.2 V 187 mW Colorless 2 mm Dome Non-Diffused Tube
Vishay Semiconductors Single Colour LEDs Red 5mm 624nm 25000mcd 5.465In Stock
12.000On Order
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm 25000 mcd 50 mA 2.2 V 150 mW Colorless 5 mm Dome Water Clear
Vishay Single Colour LEDs DOME LENS GW RED 1,5K REEL -e3 1.090In Stock
3.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 624 nm 14.5 cd 50 mA 2.2 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLD Reel, Cut Tape
Vishay Semiconductors Single Colour LEDs Red 6.5Kmcd 624nm 2.2V Typ 22Deg 7.272In Stock
Min.: 1
Mult.: 1
: 6.000

Red LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.6 mm 624 nm 6.5 cd 50 mA 2.2 V 200 mW Colorless 1.8 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red 630nm 11,000mcd 2.2V Gull Wing 1.806In Stock
6.000On Order
Min.: 1
Mult.: 1
: 6.000

Red LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 630 nm 11 cd 50 mA 2.2 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLD.1235 Reel, Cut Tape, MouseReel
Vishay Single Colour LEDs DOME LENS GW SUPER RED 1,5K REEL -e3 1.530In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 630 nm 11 cd 50 mA 2.2 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLD Reel, Cut Tape
Vishay Semiconductors Single Colour LEDs Red 5Kmcd 630nm 2.2V Typ 22Deg 573In Stock
1.500Expected 8/21/2026
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.6 mm 630 nm 5 cd 50 mA 2.2 V 200 mW Colorless 1.8 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red PLCC2 SMD 9.853In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 648 nm 22 mcd 10 mA 1.8 V 100 mW Colorless 2.4 mm Round Flat Non-Diffused VLMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 2.356In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 648 nm 22 mcd 10 mA 1.8 V 100 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 12.467In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 648 nm 22.4 mcd 10 mA 1.8 V 100 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 4.580In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT MiniLED 630 nm 125 mcd 20 mA 1.9 V 80 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Non-Diffused 50mcd(typ)@10mA 13.753In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 630 nm 50 mcd 10 mA 1.9 V 80 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 10.191In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 630 nm 138 mcd 20 mA 1.9 V 80 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel