Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Red TOPLED E 1608 2.672In Stock
36.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 5.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm 520 mcd 1.865 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KR DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red LED SYNIOS P2720 1.019In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 37.2 cd 108 lm 700 mA 2.95 V 2.1 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.FR Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red TOPLED E1608 26.165In Stock
Min.: 1
Mult.: 1
: 9.000

Red LEDs SMD/SMT TOPLED KS DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red SIDELED 8.206In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 625 nm 1.68 cd 5.29 lm 30 mA 2 V 60 mW Colorless 2.4 mm Round Flat Clear LR A67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red Power SIDELED 1.180In Stock
Min.: 1
Mult.: 1
: 1.200

Red LEDs 623 nm 9.8 cd 29.2 lm 140 mA 2.2 V 310 mW LR B6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red Power TOPLED 9.043In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 625 nm 2.6 cd 8.19 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Round Flat Clear LR E67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red 9.996In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED LR E6SF Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Red AP TOPLED 2.469In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT TOPLED 623 nm 5.8 cd 17.3 lm 140 mA 2.2 V 310 mW Colorless 2.4 mm Round Clear LR G6SP.01 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red 3.641In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT TOPLED Advanced Power TOPLED Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs Red OSLON Black Flat 1.514In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs LR H9PP Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Red POINTLED TF 5.505In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD-2 625 nm 1.18 cd 3.72 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LR P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Red POINTLED TF 7.730In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 560 mcd PointLED Reel, Cut Tape AEC-Q101
ams OSRAM Single Colour LEDs Red Power TOPLED 8.907In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 633 nm 1.96 cd 5.97 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Round Flat Clear LS E6SF Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Super Red OSLON Black Flat 1.088In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SMD-3 633 nm 11.9 cd 33 lm 350 mA 2.15 V Colorless 3.3 mm x 2.9 mm Rectangular Clear OSLON Black Flat Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 15.303In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 224 mcd 30 mA 2.3 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 140mcd, 20mA 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 140 mcd 30 mA 2.3 V Colorless Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 10.523In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT TOPLED 633 nm 224 mcd LS M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Mini Topled 13.381In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT TOPLED 630 nm 8.78 mcd 0.0277 lm 20 mA 2.2 V 3.6 mW Colorless Rectangular Non-Diffused LS M67K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 630nm 11.2mcd, 2mA 14.816In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 630 nm 7 mcd 0.0221 lm 20 mA 2.2 V 3.6 mW Colorless Round Flat Non-Diffused LS P47K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Super Red, 645nm 224mcd, 20mA 12.385In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 645 nm 224 mcd LS T676 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs VIS SMT TOPLED 15.308In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 630 nm 11.3 mcd 0.0355 lm 20 mA 2.2 V 3.6 mW Colorless Round Flat Non-Diffused LS T67K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Micro Sideled 8.072In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT Side Looker 630 nm 140 mcd 0.441 lm 30 mA 2.3 V 40 mW 1.7 mm x 0.7 mm Rectangular Water Clear LS Y876 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 630nm 14mcd, 2mA 16.422In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 14 mcd 20 mA 2.2 V 40 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M67K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 630nm 18mcd, 2mA 6.469In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 630 nm 18 mcd 20 mA 2.2 V 50 mW Colorless 2.4 mm Round Flat Non-Diffused LS T67K Reel, Cut Tape, MouseReel AEC-Q100
Inolux Single Colour LEDs Red LED 699In Stock
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT 3535 630 nm 40 lm 350 mA 2.6 V 2.6 mm Dome Clear Reel, Cut Tape, MouseReel