Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs AlInGaP2 Red 2 Red 4.313In Stock
70.000On Order
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 630 nm 350 mcd 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Clear HSMZ Reel, Cut Tape, MouseReel
NKK Switches Single Colour LEDs LED LIGHT 59In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 20 mA 2.1 V Red 3 mm Dome Diffused AT
Dialight Single Colour LEDs DISCRETE LED LAMP 10In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 623 nm 60 mcd 10 mA 2 V 100 mW Tinted 5 mm Dome Diffused Bulk
Wurth Elektronik Single Colour LEDs Mono Waterclear 80mcd 2V 140 5.903In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 100 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 70mcd 1.9V 140 5.405In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm 70 mcd 20 mA 1.9 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 SprRed 12.328In Stock
32.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1206 (3216 metric) 630 nm 60 mcd 20 mA 1.9 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD Red LED 2.4V 50mA 620nm 706In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 620 nm 16 cd 70 mA 2.4 V 196 mW Colorless 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 3528 Red 5.418In Stock
6.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1411 (3528 metric) 625 nm 300 mcd 30 mA 2 V 72 mW Colorless 2.4 mm Round Flat Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMT LED Mono-color 763In Stock
2.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1411 (3528 metric) 629 nm 900 mcd 50 mA 2.2 V 120 mW Colorless 2.4 mm Round Flat Water Clear WL-SFRW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw RED 2.4V 50mA 620nm 2.672In Stock
6.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 630 nm 3 cd 50 mA 2.4 V 280 mW White 2.4 mm Round Flat Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw RED 2.4V 50mA 620nm 3.573In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 630 nm 3 cd 50 mA 2.4 V 240 mW White 2.4 mm Round Flat Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD Spr Red LED 2.4V 50mA 630nm 861In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 630 nm 13 cd 70 mA 2.4 V 196 mW Colorless 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD SMT LED Mono-color 239In Stock
4.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1411 (3528 metric) 640 nm 13 cd 50 mA 2.4 V 196 mW White 2.4 mm Dome Diffused WL-SFRW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMD Mono Top 2214 Red 625nm Top 3.200In Stock
6.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT PLCC-2 630 nm 350 mcd 20 mA 2 V 48 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Red 2.2V 180mA 620nm 393In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 620 nm 180 mA 2.2 V 432 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Red 2V 65mA 625nm 988In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 625 nm 2.3 cd 65 mA 2 V 156 mW Colorless 4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-TMRC THT Mono Diffusd Rnd3mm SprRd 6.821In Stock
5.500Expected 8/28/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm 160 mcd 30 mA 2 V 75 mW Red 3 mm Dome Diffused WL-TMRC Bulk
Wurth Elektronik Single Colour LEDs WL-TMRC THT Mono Diffusd Rnd3mm SprRd 9.690In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 640 nm 35 mcd 30 mA 2.2 V 78 mW Red 3 mm Dome Diffused WL-TMRC Bulk
Wurth Elektronik Single Colour LEDs WL-TMRC THT Mono Diffused Rnd5mm Red 1.911In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 635 nm 250 mcd 30 mA 2.1 V 75 mW Red 5 mm Dome Diffused WL-TMRC Bulk
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Red 2V 20mA 645nm 3.902In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm 80 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW SideVw Red 2V 30mA 625nm 4.717In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 625 nm 350 mcd 30 mA 2 V 72 mW Colorless 2.25 mm x 1.1 mm Oval Water Clear WL-SMSW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red SYNIOS P2720 7.439In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm 10.07 cd 200 mA 2.3 V 500 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Hyper Red 657nm OSCONIQ P 3030 805In Stock
1.800Expected 10/12/2026
Min.: 1
Mult.: 1
: 900

Red LEDs SMD/SMT 1212 (3030 metric) 640 nm 9.13 cd 31.6 lm 350 mA 2.1 V 740 mW Clear Dome Clear GH QSSPA1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red OSLON SSL 883In Stock
1.800Expected 8/25/2026
Min.: 1
Mult.: 1
: 600

Red LEDs SMD/SMT GR CS8PM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs KR DELPS1.22 16.024In Stock
Min.: 1
Mult.: 1
: 9.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm 610 mcd 2.178 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape, MouseReel AEC-Q102