Red LEDs Single Colour LEDs

Results: 2.350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Red, 626nm 15 Deg, 9300mcd(max) 6.048In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red, 626nm 30 Deg, 3200mcd(max) 13.280In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
ams OSRAM Single Colour LEDs Red TOPLED TF 58.000In Stock
28.000On Order
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 625 nm Red 1.17 lm 20 mA 1.95 V 39 mW Colorless 2.53 mm Dome Non-Diffused LR T64F Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs SMT Lamps Red 30deg 22.930In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-3 630 nm Red 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Round Non-Diffused AEMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 3528 PLCC2 Red Silicone 43.660In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2.2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 3528 PLCC2 Red Silicone 31.599In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2.2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.1mcd 11.090In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 10 mA 5 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Lamp Red Red 6.053In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 626 nm Red 10 mA 5 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 8.853In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT T-3/4 626 nm Red 10 mA 1.8 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Lamp 3mm LC AlGaAs 36.999In Stock
Min.: 1
Mult.: 1
: 1.800

Red LEDs Through Hole T-1 (3 mm) 640 nm Red 1 mA 1.7 V 87 mW Tinted 3 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Single Colour LEDs Poly FTop Red 2.990In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT T-3/4 626 nm Red 10 mA 1.8 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 400 lm 1.933In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 660 nm Photo Red 400 mW 350 mA 2.17 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 625nm Transparent 50mcd 3.166In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 617 nm Red 20 mA 2 V 75 mW Red 5 mm Dome Clear Bulk
ams OSRAM Single Colour LEDs Red Power TOPLED 4.649In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 625 nm Red 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red 625nm 10.154In Stock
26.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2.05 V Colorless 2.4 mm Round Flat Clear TOPLED with black surface Reel, Cut Tape AEC-Q100
Luminus Devices Single Colour LEDs Red Emit LED 630 nm, SST-10 Series 580In Stock
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT 1414 (3535 metric) 621 nm Red 230 mW 350 mA 2.1 V 5 W Colorless 2.6 mm Dome Clear Reel, Cut Tape
Cree LED Single Colour LEDs Red LED, 621nm, 4-mmOval, 1310-2130mcd 229In Stock
Min.: 1
Mult.: 1

Red LEDs Red C4SMA-RGY Bulk
Cree LED Single Colour LEDs Red Oval 754In Stock
1.500Expected 8/17/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 621 nm Red 20 mA 2.1 V 130 mW Red 5.2 mm x 4.6 mm Oval Dome Clear C566D-RFF Bulk
Cree LED Single Colour LEDs Red Oval LED 101In Stock
1.000Expected 8/10/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 621 nm Red 20 mA 2.1 V 130 mW Red 5.1 mm x 3.7 mm Oval Dome Clear C5SMF-RJF Bulk
Cree LED Single Colour LEDs Red Orange, 93.9lm 50In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 620 nm Red-Orange 93.9 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED 1.7V 20MA 2.223In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 660 nm Red 20 mA 1.7 V 100 mW Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 3528 PLCC2 Deep Red Silicone 39.693In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 637 nm Super Red 20 mA 2.1 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs PLCC2,T/Mt,120VA AlInGaP,Red 13.877In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT PLCC-2 Red 20 mA 2.6 V 63 mW Colorless 3.2 mm x 2.8 mm Round Flat Non-Diffused ASMT
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.1mcd 6.444In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 626 nm Red 20 mA 1.9 V 135 mW Red 2.5 mm x 7.6 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffu 635nm 3.4 mcd Right Angle 3.968In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Bulk