RGBW LEDs Multi-Colour LEDs

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Bivar Multi-Colour LEDs 5050 SMD Addressable LED Top View Package, RGBW 656In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT SMD-6 Red, Green, Blue, White 625 nm, 525 nm, 470 nm, 4000 K 120 deg 12 mA Colorless
Inolux Multi-Colour LEDs RGBW LED 2.420In Stock
10.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 1415 (3537 metric) RGB, White 625 nm, 520 nm, 465 nm, 6000 K 12 mA 5.2 V Colorless 3.5 mm x 3.7 mm Rectangular Clear
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 2.159In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 3000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 3.116In Stock
30.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 4000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused
Inolux Multi-Colour LEDs RGBW LED 1.609In Stock
12.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT PLCC-8 RGB, White 624 nm, 525 nm, 470 nm, 6500 K 120 deg 20 mA 2 V, 3.2 V, 3.2 V, 3.2 V 52 mW, 72 mW, 72 mW, 108 mW Colorless 4.5 mm Round Flat Clear
Inolux Multi-Colour LEDs White LED 7.479In Stock
Min.: 1
Mult.: 1
: 4.000

RGBW LEDs SMD/SMT 0603 (1608 metric) Red, White 622 nm 120 deg 5 mA 1.9 V, 3 V 65 mW, 90 mW Colorless 1.2 mm x 0.5 mm Rectangular Clear
Inolux Multi-Colour LEDs Side View / 4818 PLCC 6 / 4.8 x 1.6 x 1.8 / RGBW with IC 1.677In Stock
6.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1.500

RGBW LEDs SMD/SMT 1807 (4818 metric) RGB, White 624 nm, 520 nm, 470 nm, 5500 K 5 mA, 12 mA 5.2 V Colorless 4.8 mm x 1.8 mm Rectangular Clear
Luminus Devices Multi-Colour LEDs 179In Stock
Min.: 1
Mult.: 1

RGBW LEDs Colorless
Cree LED Multi-Colour LEDs RGB, White 3000K LED 195In Stock
Min.: 1
Mult.: 1
: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 80 lm, 155 lm, 23 lm, 130 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 6000K LED 39In Stock
250Expected 9/14/2026
Min.: 1
Mult.: 1
: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 65 lm, 140 lm, 17 lm, 140 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Lumileds Multi-Colour LEDs RGBW, 6500 K, 70-CRI LUXEON MultiColor 807In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 5700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor 1.028In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB, White 6000K LED 166In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
American Bright LED Multi-Colour LEDs 5050 PLCC-6 BGR+IC Top Emitting LED
7.000On Order
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 525 nm, 465 nm 120 deg 12 mA 5 V 300 mW Colorless 4.3 mm Round Flat Water Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED
105.585On Order
Min.: 1
Mult.: 1
: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED
23.900On Order
Min.: 1
Mult.: 1
: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Inolux Multi-Colour LEDs RGBW LED
12.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 1415 (3537 metric) RGB, White 625 nm, 520 nm, 465 nm, 4000 K 12 mA 5 V Colorless 3.5 mm x 3.7 mm Rectangular
Dialight Multi-Colour LEDs 3030 TOP VIEW RGBW
24.960On Order
Min.: 1
Mult.: 1
: 5.000

RGBW LEDs SMD/SMT 1212 (3030 metric) RGB, White 460 nm, 530 nm, 625 nm, 6500 K 120 deg 20 mA 3.1 V, 3.1 V, 2.3 V, 3 V Colorless Diffused
Inolux Multi-Colour LEDs RGBW LED
2.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 1415 (3537 metric) RGB, White 625 nm, 520 nm, 465 nm, 3000 K 12 mA 5 V Colorless 3.5 mm x 3.7 mm Rectangular
Lumileds Multi-Colour LEDs RGBW, 5000 K, 80-CRI LUXEON MultiColor
1.385On Order
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 5000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
ams OSRAM Q65113A6761
ams OSRAM Multi-Colour LEDs LED ENGIN RGB-WHITE Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

RGBW LEDs Colorless
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 630 nm, 545 nm, 595 nm 115 lm 120 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSTAR Stage, LE RTDUW S2WP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT 6.38 mm x 5.75 mm 630 nm, 545 nm, 461 nm 196 lm 120 deg 5 A 2.35 V, 2.8 V, 3 V 3.3 W, 3.9 W, 4.2 W, 4.2 W Colorless