Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs 2.8X0.8MM RED RA SMD LED 435In Stock
6.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT Side Looker 625 nm 1.6 cd 20 mA 2.2 V 84 mW Colorless 2.5 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape
Kingbright Single Colour LEDs RA Red 630nm 300mcd 110deg Water Clr 3.775In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT Side Looker 645 nm 300 mcd 20 mA 1.95 V 75 mW Colorless 2.5 mm x 0.8 mm Rectangular Water Clear AA2810 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red Water Clear 625nm 30mcd 5.321In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1208 (3020 metric) 627 nm 30 mcd 20 mA 2 V 75 mW Colorless 2.5 mm x 1.5 mm Oval Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3mmX2mm SMD LED LAMP HYPER RED 3.889In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1208 (3020 metric) 625 nm 150 mcd 20 mA 1.8 V Colorless 2.5 mm x 1.5 mm Oval Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.0 X 2.0 MM RED SMD LED 3.848In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1208 (3020 metric) 625 nm 1.5 cd 20 mA 2.2 V 84 mW Colorless 2.5 mm x 1.5 mm Oval Water Clear 3021 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red Water Clear 630nm 320mcd 5.238In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1208 (3020 metric) 630 nm 320 mcd 20 mA 2.5 V 75 mW Colorless 2.5 mm x 1.5 mm Oval Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED WATER CLEAR 4.643In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1411 (3528 metric) 625 nm 30 mcd 20 mA 2 V Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.5X2.8MM RED 3.219In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1411 (3528 metric) 2 mA Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape
Kingbright Single Colour LEDs 3.5mmX2.8mm SMD LED LAMP RED 4.006In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1411 (3528 metric) 625 nm 180 mcd 2 mA 1.8 V 140 mW Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED WATER CLEAR HYPERBRIGHT 10.405In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1411 (3528 metric) 635 nm 200 mcd 20 mA Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 630nm Water Clear 250mcd 425In Stock
4.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT PLCC-2 630 nm 250 mcd 20 mA 1.95 V 2.4 mm Dome Water Clear Reel, Cut Tape
Kingbright Single Colour LEDs HI EFF RED WTR CLR 1.623In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SOT-23-3 625 nm 15 mcd 20 mA 2 V 75 mW Colorless 3 mm x 1.3 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs HI EFF RED DIFFUSED 6.660In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SOT-23-3 625 nm 15 mcd 20 mA 2 V 75 mW Red 3 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 2.898In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SOT-23-3 20 mA 3 mm x 1.3 mm Rectangular Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 5.587In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SOT-23-3 20 mA 3 mm x 1.3 mm Rectangular Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs HI EFF RED WTR CLR GULL WING LEADS 2.876In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 625 nm 70 mcd 20 mA 2 V 75 mW Colorless 1.9 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs HYPER RED WATER CLR 1.207In Stock
7.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 630 nm 1.8 cd 20 mA 1.95 V 75 mW Colorless 1.9 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.6X.8mm LED Lamp High Efficiency Red 12.221In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 625 nm 15 mcd 20 mA 2 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Hyper Red 630nm Water Clear 220mcd 25.935In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 220 mcd 20 mA 1.95 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED WATER CLEAR 9.159In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm 12 mcd 20 mA 2 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 625nm 5mcd 120 Deg 3.593In Stock
20.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm 12 mcd 20 mA 2 V 105 mW Red 1.3 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.2X1.6MM (1206) RED SMD LED 1.065In Stock
10.000Expected 10/20/2026
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 1206 (3216 metric) 627 nm 20 mA
Kingbright Single Colour LEDs Red 625nm 12.5mcd 60 Deg Diffused 3.022In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 12.5 mcd 20 mA 2 V 105 mW Red 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Hyper Red 635nm Water Clear 150mcd 10.719In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 630 nm 230 mcd 20 mA 1.95 V 75 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 630nm Water Clear 250mcd 24.102In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0605 (1611 metric) 630 nm 220 mcd 20 mA 1.95 V 75 mW Colorless 1.2 mm x 0.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel