Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Deep Red, 660 nm 958In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT Star MCPCB 660 nm 800 mW 1 A 2.5 V 2.5 W Colorless 3.2 mm Dome Clear LZ1-10R202 Tray
ams OSRAM Single Colour LEDs LED ENGIN RED 452In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 623 nm 240 cd 500 lm 700 mA 10 V 6.8 W Colorless 5.6 mm Dome Clear LZ4-00R108 Reel, Cut Tape
ams OSRAM Single Colour LEDs Far Red, 740 nm 2.10 lm, 700mA 440In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 740 nm 1.9 cd 4.14 lm 700 mA 8.2 V 6 W Colorless 5.6 mm Dome Clear LZ4-00R308 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red, 623 nm 440 lm, 700mA 420In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT MCPCB 623 nm 440 cd 500 lm 700 mA 9 V 6.8 W Colorless 5.6 mm Dome Clear LZ4-40R108 Tray
ams OSRAM Single Colour LEDs Far Red, 740 nm 2.10 lm, 700mA 309In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT MCPCB 740 nm 2.1 cd 2.1 lm 700 mA 9 V 5.7 W Colorless 5.6 mm Dome Clear LZ4-40R308 Tray
Cree LED Single Colour LEDs Red 619-624nm 2240-3550mcd 11.020In Stock
Min.: 1
Mult.: 1
: 2.800

Red LEDs SMD/SMT PLCC-6 624 nm 2.8 cd 10 mA, 10 mA, 15 mA 2.1 V 130 mW Colorless Square Diffused CLX6F-RKB Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 620nm- 630nm139lm XLamp XEG 4.612In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm 139 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 450mW 1.727In Stock
2.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 670 nm 450 mW 350 mA 2.05 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 62LM 2.104In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 62 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Bivar Single Colour LEDs 3020 SMD LED Top View Package, Red 1.960In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SMTL3020 Reel, Cut Tape
Bivar Single Colour LEDs 3528 SMD LED Top View Package, Red 1.940In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1311 (3528 metric) 624 nm 2950 mcd 20 mA 2.2 V Clear 3.1 mm x 2.8 mm SMTL3528 Reel, Cut Tape
LITEON LTL-4266N
LITEON Single Colour LEDs Red Clear 31.396In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 638 nm 170 mcd 20 mA 1.8 V 100 mW Colorless 3 mm Dome Water Clear Bulk
VCC Single Colour LEDs RED DIFFUSED LOW CURRENT 1.219In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm 1.8 mcd 2 mA 1.8 V 24 mW Red 3 mm Dome Diffused Bulk
VCC Single Colour LEDs RED 1.7V 20MA 1.208In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 660 nm 51 mcd 20 mA 1.7 V 100 mW Colorless 1.1 mm Round Flat Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 621nm 35.856In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 621 nm 2 mcd 20 mA 2 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 4.342In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 625 nm 220 mcd 20 mA 2.1 V 84 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused 1C Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 3.431In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT SMD-2 625 nm 275 mcd 20 mA 2.1 V 84 mW Milky White 1.7 mm x 0.6 mm Semitube Diffused 3F Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 3.543In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 250 mcd 20 mA 1.9 V 78 mW Colorless 1 mm Dome Water Clear 4P Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 5.123In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 560 mcd 20 mA 1.9 V 78 mW Milky White 0.9 mm Dome Diffused 6P Reel, Cut Tape, MouseReel
New Energy Single Colour LEDs Far Red LEDs 730 nm, Starboard SST-10 6In Stock
1.000Expected 9/21/2026
Min.: 1
Mult.: 1

Red LEDs Screw Star 730 nm 310 mW 350 mA 2.1 V Colorless Dome Water Clear Horticulture Starboards Tray
New Energy Single Colour LEDs Red LED 624 - 634 nm Starboard LUXEON CZ 163In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 634 nm 31 mW 350 mA 2 V 2.6 W Colorless Dome Clear Tray
Kingbright Single Colour LEDs RED PLCC2 1.187In Stock
4.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 645 nm 35 mcd 2 mA 1.75 V Clear 1.4 mm x 0.2 mm Rectangular AA1608 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red LED 694In Stock
4.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 480 mcd 20 mA 1.95 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 630nm 400mcd Water Clr 120 Deg 3.863In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0805 (2112 metric) 630 nm 400 mcd 20 mA 2.5 V 75 mW Colorless 1.65 mm x 1.15 mm Oval Water Clear AA2214 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RA Red 625nm 1800mcd 110deg Water Clr 888In Stock
22.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT Side Looker 625 nm 1.8 cd 20 mA 2.2 V 84 mW Colorless 2.5 mm x 0.8 mm Rectangular Water Clear AA2810 Reel, Cut Tape, MouseReel