Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Red, 626nm 8 Deg, 27000mcd(max) 24.309In Stock
26.000Expected 11/18/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 27000 mcd 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red, 626nm 30 Deg, 1500mcd(max) 7.960In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 520 mcd 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red, 626nm 30 Deg, 1900mcd(max) 16.307In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 680 mcd 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red, 626nm 30 Deg, 9300mcd(max) 21.733In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 9300 mcd 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Single Colour LEDs Red 626nm 30 Deg 9300mcd max 10.892In Stock
12.000Expected 1/11/2027
Min.: 1
Mult.: 1
: 2.000

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 9300 mcd 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Single Colour LEDs Red, 626nm 30 Deg, 9300mcd(max) 29.391In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 9300 mcd 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Single Colour LEDs AllnGaP Red 30 Degrees 7.141In Stock
14.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 4200 mcd 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Single Colour LEDs Red Diffused 645nm 45mcd 29.434In Stock
26.000Expected 1/4/2027
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 645 nm 45 mcd 20 mA 1.8 V 87 mW Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 645nm 2mcd 25.127In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 640 nm 2 mcd 1 mA 1.7 V 87 mW Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Water Clear 645nm 3mcd 9.695In Stock
18.000Expected 12/23/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 637 nm 3 mcd 1 mA 1.6 V 87 mW Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Lamp,4mm,AlInGaP,Red,40X100deg 10.128In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 626 nm 1150 mcd 20 mA 2.1 V 120 mW Tinted 4 mm Oval Diffused HLMP
Broadcom / Avago Single Colour LEDs Poly Dome Red 3.237In Stock
4.500Expected 8/25/2026
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT T-3/4 637 nm 200 mcd 20 mA 1.8 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Red 11.600In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT T-3/4 637 nm 1.8 mcd 20 mA 1.6 V Red 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Red 2.048In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT 644 nm 7 mcd 20 mA 1.6 V 100 mW Colorless 1.91 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 645nm 7.5mcd 18.526In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 626 nm 7.5 mcd 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs AllnGap Red 19.238In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 627 nm 680 mcd 20 mA 2 V 48 mW Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs PLCC2 Top Mt AlInGaP Red 19.632In Stock
32.000Expected 2/18/2027
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 626 nm 140 mcd 20 mA 1.9 V 62.5 mW Colorless 2.2 mm Round Flat Clear HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Epoxy Lens 626nm 220mcd 44.891In Stock
48.000Expected 2/18/2027
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 626 nm 220 mcd 20 mA 1.9 V 62.5 mW Colorless 2.2 mm Round Flat Clear HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red AlInGaP Red 49.631In Stock
Min.: 1
Mult.: 1
: 20.000

Red LEDs SMD/SMT PLCC-4 626 nm 4 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red AllnGaP 1750mcd 635nm 16.141In Stock
40.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 20.000

Red LEDs SMD/SMT PLCC-4 626 nm 1.75 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Water Clear HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red 13.506In Stock
24.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt AlInGaP Red 19.837In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 2 mm x 1.25 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 626nm 90mcd 23.879In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red Red 20.563In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Clear 630nm 62.3mcd 24.739In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT Side Looker 630 nm 76.9 mcd 20 mA 2 V 72 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMC Reel, Cut Tape, MouseReel