Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Red Translucent 635nm 30mcd 25.546In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm 30 mcd 10 mA 1.9 V Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Translucent 635nm 30mcd 23.082In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm 30 mcd 20 mA 1.9 V Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.3mcd 34.520In Stock
50.000Expected 11/2/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm 2.3 mcd 2 mA 1.7 V 14 mW Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 5.4mcd 33.010In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 6.1 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.1mcd 27.356In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 2.4 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.1mcd 10.728In Stock
Min.: 1
Mult.: 1
: 1.300

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 2.4 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Single Colour LEDs GaP Red 10.827In Stock
18.200Expected 8/27/2026
Min.: 1
Mult.: 1
: 1.300

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 24.8 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Clear Reel, Cut Tape
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.1mcd 13.246In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 2.1 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.1mcd 9.108In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 2.1 mcd 13 mA 12 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Non-diffused 635nm 125mcd 21.044In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 125 mcd 25 mA 2 V Tinted 5 mm Dome Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 8.6mcd 14.992In Stock
16.000Expected 12/30/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 8.6 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 630nm 2.3mcd 22.090In Stock
22.000Expected 12/21/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 2.3 mcd 2 mA 1.7 V 14 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs GaP Red 10.134In Stock
19.500Expected 12/30/2026
Min.: 1
Mult.: 1
: 1.300

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 2.3 mcd 2 mA 1.7 V 14 mW Tinted 5 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Single Colour LEDs Poly Dome Red 6.183In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT T-3/4 640 nm 1.2 mcd 10 mA 1.6 V Tinted 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 6.710In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT T-3/4 626 nm 10 mcd 10 mA 1.8 V Red 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Red 5.721In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT T-3/4 626 nm 40 mcd 10 mA 1.8 V Colorless 1.91 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 3.866In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT T-3/4 626 nm 10 mcd 1.91 mm Dome HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Red 5.048In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT T-3/4 626 nm 5 mcd 9.6 mA 1.8 V Red 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Red 3.062In Stock
4.000Expected 8/27/2026
Min.: 1
Mult.: 1

Red LEDs SMD/SMT T-3/4 626 nm 2 mcd 3.5 mA 5 V Colorless 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 1.028In Stock
6.000On Order
Min.: 1
Mult.: 1

Red LEDs SMD/SMT T-3/4 626 nm 2 mcd 3.5 mA 5 V Colorless 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Water Clear 626nm 6000mcd 21.316In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 6000 mcd 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Non-diffused 645nm 600mcd 8.491In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 637 nm 600 mcd 20 mA 1.8 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Non-diffused 635nm 138mcd 12.883In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 300 mcd 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Non-diffused 635nm 90.2mcd 8.120In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 90.2 mcd 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Water Clear 635nm 700mcd 17.319In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 635 nm 700 mcd 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk