Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 2.567In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 280 mcd 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 800 mcd 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 876In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 150 mA 2.4 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 2.440In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 620-630nm 18.1lm @ 150mA 3.244In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm 18.1 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 1.496In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 50 mA 9.6 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange 56.8lm XLamp XP-C LED 474In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 615 nm 56.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRDO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPC LED RD 51.7LM 1.414In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 625 nm 51.7 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED DIFFUSED 9.376In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm 6.3 mcd 20 mA 2 V 60 mW Red 5 mm Dome Diffused Bulk

VCC Single Colour LEDs RED DIFFUSED 11.143In Stock
16.000Expected 1/22/2027
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 660 nm 11.7 mcd 20 mA 1.7 V 57.5 mW Colorless 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR 14.838In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 660 nm 15 mcd 20 mA 1.7 V 100 mW Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs HI EFF RED WTR CLR 6.435In Stock
3.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 632 nm 6 mcd 20 mA 2.1 V 105 mW Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR 11.905In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 660 nm 21 mcd 20 mA 1.7 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs HI EFF RED WTR CLR 25.024In Stock
52.000Expected 12/18/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 640 nm 13 mcd 20 mA 2 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear CMD17 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs HI EFF RED DIFFUSED 26.133In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 640 nm 6 mcd 20 mA 2 V 100 mW Red 1.4 mm x 1.25 mm Rectangular Diffused CMD17 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR 8.681In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 660 nm 2000 mcd 30 mA 1.7 V 110 mW Colorless 5 mm Dome Water Clear Bulk
VCC Single Colour LEDs RED 637nm 90mcd DIFF 4.006In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 637 nm 90 mcd 20 mA 1.9 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Low Cost SMT Lamps,Red,23deg 8.648In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 621 nm 5.5 cd 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Round Non-Diffused AEMD
Broadcom / Avago Single Colour LEDs SMT Round AlInGaP Red 16.170In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-4 621 nm 27 cd 20 mA 2.1 V 125 mW Red 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs SMT Round AlInGaP Red 12.558In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-4 621 nm 16 cd 20 mA 2.1 V 125 mW Red 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs LAMP 4MM RED AlInGaP 40x100deg 4.946In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 1717 (4242 metric) 626 nm 2.9 cd 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red 30.720In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT 1210 (3224 metric) 626 nm 650 mcd 20 mA 2 V Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red 54.581In Stock
140.000On Order
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 622 nm 120 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 3.4mcd 57.261In Stock
52.000Expected 10/26/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm 3.4 mcd 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Lamp Red 20.305In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 626 nm 8.6 mcd 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Bulk