Red LEDs Single Colour LEDs

Results: 2.377
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Super Red, 633nm 140mcd, 20mA 57.594In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red 30 mA 2.3 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
New Energy Single Colour LEDs Red LED 624 - 634 nm Starboard LUXEON C 413In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 634 nm Red 49 mW 350 mA 2 V 2.6 W Colorless Dome Clear Tray
ams OSRAM Single Colour LEDs Red POINTLED TF 35.970In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD-2 625 nm Red 3.72 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LR P47F Reel, Cut Tape, MouseReel AEC-Q101
LITEON Single Colour LEDs Red Clear 624nm 7.174In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 632 nm Red 70 mA 2.15 V 190 mW Colorless 3 mm Dome Water Clear Tube
ams OSRAM Single Colour LEDs 1.924In Stock
Min.: 1
Mult.: 1
: 900

Red LEDs SMD/SMT 1212 (3030 metric) 623 nm Red 82 lm 350 mA 2.18 V 700 mW Colorless 2.73 mm Dome Clear GR QSSPA1.23 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Non-Diffused 7.1mcd(max)@10mA 17.387In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 630 nm Red 10 mA 2 V 100 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 80.6lm 3.582In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 630 nm Red 80.6 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Red 624nm-634nm 1.526In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SMD-2 629 nm Red 43 lm 500 mA 2.2 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red SYNIOS P2720 4.566In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm Red 81 lm 700 mA 2.43 V 1.7 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KS DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
Lumileds Single Colour LEDs Deep Red 655nm-680nm LUXEON SunPlus HPE 7.946In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 3535 680 nm Deep Red 700 mA 2 V 1 W Colorless 3.15 mm Dome Water Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Far Red 720nm- 740nm LUXEON SunPlus 2835 7.666In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 120 mA 2.15 V 1 W Colorless 2 mm Dome Water Clear SunPlus 2835 Reel, Cut Tape
New Energy Single Colour LEDs Hyper Red LED 655 nm Starboard OSLON SSL 433In Stock
Min.: 1
Mult.: 1

Red LEDs Screw Star 655 nm Red 450 mW 350 mA 2.15 V Colorless Dome Water Clear Horticulture Starboards Tray
LITEON Single Colour LEDs Red Clear 624nm 34.544In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 632 nm Red 20 mA 2 V 120 mW Colorless 5 mm Dome Water Clear Bulk
Cree LED Single Colour LEDs Red, 23.5 lm 4.101In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 630 nm Red 23.5 lm 175 mA 2.2 V 1 W Colorless 1.872 mm Dome Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Low Power RCL-Module, Red 5.976In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 622 nm Red 6.3 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KR SITQA1.23 Reel, Cut Tape
LITEON Single Colour LEDs Red 0201 SMD LED 1.574In Stock
12.000Expected 1/1/2027
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0201 (0603 metric) 628 nm 20 mA 2.6 V Colorless LTST-FC03 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly FTop Red 7.418In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT T-3/4 640 nm Red 20 mA 1.6 V Colorless 1.91 mm Dome Non-Diffused HLMP-P Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red/ Water Clear 619-630nm4200mcd 22.290In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 625 nm Red 20 mA 2.1 V 125 mW Colorless 5 mm Dome Water Clear Bulk
Lumileds Single Colour LEDs LUXEON CZ Color Line Deep Red 655- 675nm 977In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 675 nm Deep Red 260 lm 350 mA 2.05 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape
ams OSRAM Single Colour LEDs High power LED, Far Red, Horticulture 1.509In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 3.7 mm x 3.7 mm x 2.15 mm 743 nm Red 753 mW 700 mA 2.06 V 2 W Colorless 3.6 mm Round Clear P3737 Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 50.551In Stock
51.800Expected 8/17/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 623 nm Red 5 mA 1.9 V 81 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear 1C Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Low Power RCL-Module, SuperRed 5.202In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 645 nm Red 4.5 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KS SITQA1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GF JTLPS1.24 20.897In Stock
Min.: 1
Mult.: 1
: 10.000

Red LEDs SMD/SMT 727 nm Red 0.277 lm 150 mA 1.9 V 290 mW White 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GF JTLPS1.24 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red, 626nm 8 Deg, 27000mcd(max) 7.947In Stock
16.000Expected 1/5/2027
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP-EG Bulk
Broadcom / Avago Single Colour LEDs Chip Top Mt HER 131.450In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0402 (1005 metric) 626 nm Red 20 mA 2.1 V 52 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMS Reel, Cut Tape, MouseReel