Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 54.408In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT TOPLED 633 nm 224 mcd 30 mA 2.3 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red POINTLED TF 14.910In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD-2 633 nm 980 mcd 3.09 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LS P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 96.674In Stock
Min.: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 104 mcd 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 645nm 224mcd, 20mA 41.139In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 633 nm 224 mcd 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 645nm 180mcd, 20mA 41.243In Stock
140.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 645 nm 180 mcd 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 645nm 180mcd, 20mA 27.661In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 645 nm 180 mcd LS T676 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red DURIS E 2835 95.099In Stock
Min.: 1
Mult.: 1
: 100.000

Red LEDs SMD/SMT 620 nm 2.16 V 500 mW Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 143.148In Stock
Min.: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 633 nm 180 mcd LS R976 Reel, Cut Tape
Inolux Single Colour LEDs Red LED 41.791In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 636 nm 780 mcd 20 mA 2 V 65 mW Colorless 3 mm Dome Water Clear Bulk
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 16.633In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 616 nm 35000 mcd 50 mA 2.1 V 135 mW Colorless 5 mm Dome Water Clear Bulk
Vishay Semiconductors Single Colour LEDs Red Clear Tinted 10-15mcd@10mA 13.977In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 618.5 nm 15 mcd 10 mA 2 V 100 mW Tinted 3 mm Dome Non-Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 15.296In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 618.5 nm 10 mcd 10 mA 2 V 100 mW Tinted 5 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red 624nm 14,500mcd 2.2V Gull Wing 10.068In Stock
Min.: 1
Mult.: 1
: 6.000

Red LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 624 nm 14.5 cd 50 mA 2.2 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLD.1235 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs 1800-4500mcd @50mA Red 49.029In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 625 nm 2.2 cd 50 mA 2.2 V 200 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx334 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs 0402 SUPER RED Non-Diff 83.827In Stock
Min.: 1
Mult.: 1
: 9.000

Red LEDs SMD/SMT 0402 (1005 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless Rectangular Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 41.853In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 630 nm 9 mcd 10 mA 1.9 V 80 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Non-Diffused 2.5mcd(typ)@2mA 21.537In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 625 nm 1.1 mcd 2 mA 2.2 V 20 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Diffused 58.373In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 623 nm 19 mcd 20 mA 2 V 100 mW Red 5 mm Dome Diffused Bulk
LITEON Single Colour LEDs Red Diffused 37.326In Stock
44.000Expected 8/26/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 623 nm 19 mcd 20 mA 2 V 100 mW Red 5 mm Dome Diffused Bulk
ams OSRAM Single Colour LEDs Red, 623 nm 846In Stock
1.500Expected 8/19/2026
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT 623 nm 84.1 cd 180 lm 1 A 2 V 2.6 W Colorless 3.2 mm Dome Clear LZ1-00R102 Reel, Cut Tape
ams OSRAM Single Colour LEDs Deep Red, 660 nm 1.081In Stock
2.500Expected 11/20/2026
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT 660 nm 41.4 cd 89.7 lm 1 A 2 V 2.5 W Colorless 3.2 mm Dome Clear LZ1-00R202 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Far Red, 740 nm 1.332In Stock
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT 740 nm 559 mcd 1.21 lm 1 A 1.8 V 2.3 W Colorless 3.2 mm Dome Clear LZ1-00R302 Reel, Cut Tape
Cree LED Single Colour LEDs Red Round 13.452In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm 12000 mcd 30 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503B-RAN Bulk
Cree LED Single Colour LEDs Red Round 23.183In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm 8200 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Water Clear C503B-RAN Bulk
Cree LED Single Colour LEDs Red Round LED 96.047In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm 5100 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503B-RCN Bulk