Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
American Bright LED Single Colour LEDs 3535 1W-3W RED SMT LED, 630NM 1.975In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 623 nm 121 lm 700 mA 2.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
LITEON Single Colour LEDs Red SMT Lamp Oval 2In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 630 nm 20 mA 2.4 V Oval Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 3W 3535 Red 90deg 1.597In Stock
Min.: 1
Mult.: 1
: 800

Red LEDs SMD/SMT 622 nm Red 90 lm 350 mA 2.1 V 2.8 W 2.2 mm x 1.55 mm Dome Reel, Cut Tape
ams OSRAM Single Colour LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 5.936In Stock
3.000Expected 2/8/2027
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 750 nm Red 5.3 umol/s 700 mA 1.6 V 1.2 W Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
Cree LED Single Colour LEDs XLamp XP-L Light Emitting Diode Photo Red 3.126In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs PCB Mount 1313 (3434 metric) 645 nm 1085 mW 1.5 A 1.92 V 3.5 mm x 1.75 mm Round XP-L S Line Reel, Cut Tape
ams OSRAM Single Colour LEDs 3.530In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 0505 (1414 metric) Red 40 lm 350 mA 2.93 V 1 W Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
Lumileds L1HZ-PCR1000000000
Lumileds Single Colour LEDs PC Red 4.680In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs 1414 PC Red 2 W Square Reel, Cut Tape
Wurth Elektronik Single Colour LEDs WL-SMTW 3528 Wtrclr TopVw Red 2.1V 100mA 625nm 3.577In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1410 (3528 metric) 630 nm Red 20 mA 2.1 V Colorless 2.4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 5.895In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 632 nm 100 mA 2.15 V 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13.458In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm Red 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1.559In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KR DMLQ32.23 6.749In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 621 nm Red 87.5 lm 350 mA 2.25 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KR DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs 27.202In Stock
Min.: 1
Mult.: 1
: 8.000

Red LEDs SMD/SMT PLCC-4 625 nm Red 50 mA 2.15 V Colorless 2.4 mm x 0.8 mm Round Clear LR E67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 82.230In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 631 nm Red 20 mA 1.95 V Rectangular Diffused KS EELP41.22 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs CHIPLED(SMD 0603-LED) RED-E4 41.021In Stock
Min.: 1
Mult.: 1
: 5.000

Red LEDs SMD/SMT 0603 (1608 metric) 628 nm Red 2 mA 1.8 V Rectangular Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 1.891In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 400 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 821In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT SMD-2 740 nm Far Red 375 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E
Cree LED Single Colour LEDs FAR RED EMITTING LED 1.925In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 400 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PHOTO RED EMITTING LED 3.144In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 645 nm Photo Red 525 mW 350 mA 1.87 V 3 W Colorless 3.06 mm Dome Water Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PHOTO RED EMITTING LED 1.943In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 645 nm Photo Red 525 mW 350 mA 1.87 V 3 W Colorless 3.06 mm Dome Water Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PHOTO RED EMITTING LED 1.659In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 645 nm Photo Red 550 mW 350 mA 1.87 V 3 W Colorless 3.06 mm Dome Water Clear XP-G3 Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Red 12.083In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs 2020 Red 4.74 W Square Reel, Cut Tape
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 Red 321.369In Stock
184.000Expected 11/6/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 625 nm Red 20 mA 2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 Red 133.184In Stock
240.000On Order
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm Red 20 mA 2 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 620 - 630nm, XLamp XB-D Series 13.883In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 630 nm Red 67.2 lm 350 mA 2.17 V 3 W Tinted 2.18 mm Dome Clear Reel, Cut Tape, MouseReel