90 White LEDs

Results: 6.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-6 Series 73In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 705 lm 90 120 deg 300 mA 18 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-6 Series 458In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 705 lm 90 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMA1516-36V 116In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1818 lm 90 115 deg 450 mA 35 V 15.8 W 15.85 mm 15.85 mm 1.15 mm Tinted 9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1304-9V 142In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 380 lm 90 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1512-18V 119In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1200 lm 90 700 mA 18 V 12.6 W Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXB1512-36V 193In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1590 lm 90 700 mA 18 V 12.6 W Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1512-36V 340In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1290 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs Mid Power JB2835B 3V G Class Pro9 KITTED 3-STEP 2700K 90CRI 1.008In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Warm White 2700 K 28.6 lm 90 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, W Class 58.068In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 21 lm 90 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, W Class 57.468In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 21 lm 90 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, G Class 2.502In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 23 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, R Class 27.957In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 57 lm 90 120 deg 150 mA 2.95 V 443 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, R Class 29.348In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 60 lm 90 120 deg 150 mA 2.95 V 443 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, N Class 15.725In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 90-CRI, 2835 Size, N Class 14.863In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, N Class 3.130In Stock
80.000Expected 10/6/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 60 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, N Class 15.199In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, 2835 Size, W Class 11.346In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 110 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XPEBWT Series 200In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT Warm White 3000 K 80.6 lm 90 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 90-CRI, XLamp XP-G3 LED 309In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 122 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 90-CRI, LUXEON 2835 Line 18.767In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2200 K 24.6 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 2835 Line 61.357In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 23 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 2835 Line 27.769In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 29 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 2835 Line 17.153In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 30.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 29.707In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape