Side Looker Infrared Receivers

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 45Deg 4.015In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 4.371In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.7-5.5V 36kHz 3.786In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Panhead 38kHz AGC4 2.205In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 38 kHz 45 m 100 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 2.150In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 38 kHz AGC4 TVCast 4.221In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 5.5 V 450 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 4.5-5.5V 36kHz Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 40kHz 3.895In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 2.400In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 35 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 38kHz 3.212In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 38 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC 33KHZ 4.570In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 33 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 1.774In Stock
Min.: 1
Mult.: 1

0.6 ms 0.6 ms Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 1.185In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 33KHZ 1.835In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 33 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 1.942In Stock
Min.: 1
Mult.: 1

Through Hole 0.8 ms 0.8 ms Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 1.247In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 36 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver 56 kHz r-step/Thomson RCA 113In Stock
Min.: 1
Mult.: 1

Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 1.039In Stock
Min.: 1
Mult.: 1
: 2.300

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Minicast 30kHz AGC5 1.066In Stock
Min.: 1
Mult.: 1

Through Hole 30 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 33kHz AGC5 1.374In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 33kHz AGC4 1.125In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 40kHz AGC5 1.138In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 823In Stock
Min.: 1
Mult.: 1

Through Hole Side Looker Bulk
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 45Deg 635In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 40 kHz 35 m 45 deg 10 mA 2.7 V to 5.5 V 1.2 mA - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 4.5-5.5V 33kHz Side View Taping 634In Stock
Min.: 1
Mult.: 1
: 1.120

SMD/SMT 33 kHz 40 m 50 deg 5 mA 2.7 V to 5.5 V 850 uA 50 mW - 25 C + 85 C Side Looker Reel, Cut Tape