20 mA Bulk Infrared Emitters

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Optek / TT Electronics Infrared Emitters Infrared 850nm 173In Stock
1.000Expected 12/4/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters High Intensity 890nm 1.144In Stock
6.000Expected 12/29/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 0.6 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.421In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.192In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.6 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 1.089In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 12.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Point Source 850nm 242In Stock
1.000Expected 9/7/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 2.7 mW/cm2 120 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters LED PLASTIC T-1 HIGH POWER LED CHIP 531In Stock
2.000Expected 12/4/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 16.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.184In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 4.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 239In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 90 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 281In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.55 mW/cm2 18 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Kingbright Infrared Emitters Infrared Transparent 940nm 34deg angle
978Expected 10/6/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 28 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters 880nm 30 DEGREE WATER CLEAR
5.948Expected 9/21/2026
Min.: 1
Mult.: 1

Through Hole 880 nm 30 mW/sr 20 mA 1.6 V 80 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4
9.990Expected 9/18/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk


Everlight Infrared Emitters Infrared LED

20 mA Bulk


Everlight Infrared Emitters Infrared LED

20 mA Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
9.860On Order
Min.: 1
Mult.: 1

Through Hole 890 nm 7 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
LITEON Infrared Emitters Emitter Smoke 940nm
4.990Expected 10/27/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 6.02 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1720nm
10Expected 9/25/2026
Min.: 1
Mult.: 1

Through Hole 1720 nm 6 deg 20 mA 700 mV 100 mW - 20 C + 85 C TO-46 Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm
10Expected 9/11/2026
Min.: 1
Mult.: 1

Through Hole 1460 nm 16 deg 20 mA 910 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm
38Expected 9/4/2026
Min.: 1
Mult.: 1

Through Hole 880 nm 80 deg 20 mA 1.3 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm
9On Order
Min.: 1
Mult.: 1

Through Hole 1550 nm 120 deg 20 mA 930 mV 100 mW - 25 C + 85 C Bulk
Optek / TT Electronics Infrared Emitters TO-46, GAALAS IR EMITTING DIODE Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Through Hole 890 nm 3.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 55 C + 125 C TO-46-2 Bulk
Inolux Infrared Emitters Through Hole / Standard 3mm T1 / Blue Lens Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 500

Through Hole 880 nm 10 mW/sr 20 mA 1.3 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 3mm T1 Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 500

Through Hole 850 nm 12 mW/sr 20 mA 1.4 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 3mm T1 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 880 nm 1.3 mW/sr 20 mA 1.3 V - 40 C + 80 C Bulk