Wurth Elektronik Infrared Emitters

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 2720 850nm Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 160 mW/sr 1 A 1.8 V - 40 C + 85 C QFN-2 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 2720 850nm Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 850 nm 350 mW/sr 1.5 A 3.2 V - 40 C + 85 C QFN-2 Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 2720 940nm Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 940 nm 125 mW/sr 1 A 1.8 V - 40 C + 85 C QFN-2 Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 2720 940nm Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 940 nm 360 mW/sr 1 A 3 V - 40 C + 85 C QFN-2 Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 3535 850nm Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 850 nm 800 mW/sr 1.5 A 3.2 V - 40 C + 85 C QFN-3 Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR940nm 1.7V 700mW 90D SMT 3535 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 940 nm 350 mW/sr 1 A 1.7 V - 40 C + 85 C 1414 (3535 metric) Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 3737 850nm Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 850 nm 180 mW/sr 1 A 1.8 V - 40 C + 85 C QFN-3 Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 3737 850nm Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 850 nm 260 mW/sr 1.5 A 3.2 V - 40 C + 85 C QFN-3 Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR940nm 1.7V 600mW 150D SMT 3737 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 940 nm 150 mW/sr 1 A 1.7 V - 40 C + 85 C 1515 (3838 metric) Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR940nm 3.2V 1200mW 150D SMT 3737 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 940 nm 300 mW/sr 1 A 3.2 V - 40 C + 85 C 1515 (3838 metric) Reel