Finisar Fibre Optic Transceivers

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
Coherent Fibre Optic Transceivers 40Base-SR4 QSFP+ Ethernet VCSEl 142In Stock
Min.: 1
Mult.: 1

41.2 GBd QSFP+ 300 m 850 nm MTP (MPO) Multimode 0 C + 70 C FTL410QxxC Transceivers 28 ps VCSEL 3.3 V Ethernet
Coherent Fibre Optic Transceivers XCVR, QSFP, 10km 40GBASE-LR4, 4x10G CWDM DFB, PIN, Limiting, XLPPI electrical interface, LC, ROHS, 3.3V, 3.5W, 0/70 C operation, Gen3 72In Stock
Min.: 1
Mult.: 1

41.2 GBd QSFP+ 10 km 1310 nm LC Singlemode 0 C + 70 C Transceivers 28 ps Laser 3.3 V Ethernet
Coherent Fibre Optic Transceivers TXRX 1271NM/1331NM D 532In Stock
Min.: 1
Mult.: 1

11.3 GBd SFP+ 10 km 1271 nm LC Singlemode - 40 C + 85 C Transceivers 28 ps Laser 3.3 V Ethernet, Fibre Channel, SONET
Coherent Fibre Optic Transceivers TXRX 1271NM/1331NM D 253In Stock
Min.: 1
Mult.: 1

11.3 GBd SFP+ 10 km 1331 nm LC Singlemode - 40 C + 85 C Transceivers 28 ps Laser 3.3 V Ethernet, Fibre Channel, SONET
Coherent Fibre Optic Transceivers 10G 850-NM VCSEL 1G/10G Dual-Rate 2.235In Stock
Min.: 1
Mult.: 1

10.3 GBd SFP+ 400 m 850 nm LC Multimode - 5 C + 70 C Transceivers 28 ps VCSEL 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers 10G 850-NM VCSEL Temp (-5 to 85oC) 617In Stock
Min.: 1
Mult.: 1

10.5 GBd SFP+ 400 m 850 nm LC Multimode - 5 C + 85 C Transceivers 28 ps VCSEL 3.3 V Ethernet, Fibre Channel


Coherent Fibre Optic Transceivers XCVR,QSFP28, 10km,100GBASE-LR4,4x 13XXnm LAN-WDM DFB,SMF,pull tab,LC,ROHS compliant, 3.3V, 3.5W, 0/70C operation, Gen3 74In Stock
Min.: 1
Mult.: 1

Coherent Fibre Optic Transceivers XCVR,QSFP28,100m,100GBASE-SR4,4x 850nm VCSEL,MMF,pull tab,MPO,ROHS compliant, 3.3V, 2.5W, 0/70 C operation, Gen3 177In Stock
502Expected 10/13/2026
Min.: 1
Mult.: 1

103.1 GBd QSFP 100 m 850 nm MTP (MPO) Multimode 0 C + 70 C Transceivers 12 ps VCSEL 3.3 V Ethernet


Coherent Fibre Optic Transceivers 1310nm LED100BASE-FX 3.3V, LC conn 2km 251In Stock
1.760On Order
Min.: 1
Mult.: 1

200 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 85 C Transceivers 5 ns LED 3.3 V Ethernet
Coherent Fibre Optic Transceivers 1310nmFP GigE 1x LC 1.25Gb/s trnscvr10km 2.411In Stock
3.320Expected 9/28/2026
Min.: 1
Mult.: 1

1.25 GBd SFP 10 km 1310 nm LC Singlemode - 40 C + 85 C Transceivers 300 ps Laser 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers PIN OC-48 SR GigE 1x/2x FC, 2km 802In Stock
770On Order
Min.: 1
Mult.: 1

2.67 GBd SFP 2 km 1310 nm LC Singlemode - 40 C + 85 C Transceivers 175 ps Laser 3.3 V Fibre Channel, SONET
Coherent Fibre Optic Transceivers PIN OC-3 IR-1/SR 155 Mb/s trnscvr15km 351In Stock
320Expected 2/17/2027
Min.: 1
Mult.: 1

155 MBd SFF 15 km 1310 nm LC Singlemode - 40 C + 85 C Transceivers 1.25 ns Laser 3.3 V SONET
Coherent Fibre Optic Transceivers GigE 1x/2x FC, 2.128 Gb/s trnscvr, 550m 3.570In Stock
8.040On Order
Min.: 1
Mult.: 1

2.125 GBd SFP 500 m 850 nm LC - 40 C + 85 C Transceivers 170 ps VCSEL 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers GigE 1x/2x FC, 2.129 Gb/s trnscvr, 550m 452In Stock
2.920On Order
Min.: 1
Mult.: 1

2.125 GBd SFP 500 m 850 nm LC - 40 C + 85 C Transceivers 170 ps VCSEL 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers 1310nm FP, 10G Wireless, 1.2-9.8304 Gb/s transceiver, RoHS compliant, single mode, pluggable SFP+ footprint, 3.3V, LC connector, bail, digital diagnostics, -40/85 C operation, 1.4km 1.529In Stock
Min.: 1
Mult.: 1

10 GBd SFP+ 1.4 km 1310 nm LC - 40 C + 85 C Transceivers 28 ps Laser 3.3 V Ethernet
Coherent Fibre Optic Transceivers FTLX1475D3BCV73763 1.801In Stock
1.920Expected 12/4/2026
Min.: 1
Mult.: 1

10.5 GBd SFP+ 10 km 1310 nm LC Singlemode - 5 C + 70 C Transceivers 28 ps Laser 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers TXRX 1310NM DFB, PIN 307In Stock
2.580On Order
Min.: 1
Mult.: 1

10.5 GBd SFP+ 10 km 1310 nm LC Singlemode - 40 C + 85 C Transceivers 28 ps Laser 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers 10G 850-NM VCSEL Temp(-5 to 70oC) 1.529In Stock
8.480On Order
Min.: 1
Mult.: 1

10.5 GBd SFP+ 400 m 850 nm LC Multimode - 5 C + 70 C Transceivers 28 ps VCSEL 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers 850nm VCSEL, PIN, 10GBASE-SR, 1200-Mx-SNL-I, 10.5 Gb/s multi-rate transceiver, limiting interface, RoHS/lead free, multimode, SFP+ footprint, LC connector, -40/85 C operation, 82m/300m 1.115In Stock
4.120On Order
Min.: 1
Mult.: 1

10 GBd SFP+ 400 m 850 nm LC Multimode Transceivers 28 ps VCSEL 3.3 V Ethernet, Fibre Channel


Coherent Fibre Optic Transceivers XCVR,QSFP28,100m, 40GBASE-SR4/100GBASE-SR4,4x 850nm VCSEL,MMF,pull tab,MPO,ROHS compliant, 3.3V, 2.5W, 0/70 C operation, dual rate 4In Stock
Min.: 1
Mult.: 1

103.1 GBd QSFP 100 m 850 nm MTP (MPO) Multimode 0 C + 70 C Transceivers 12 ps VCSEL 3.3 V Ethernet


Coherent Fibre Optic Transceivers 850nm Oxide VCSEL, 4x/8x/16x FC, 14.025 Gb/s transceiver, RoHS compliant, multimode, pluggable SFP+ footprint, 3.3V, LC connector, bail, digital diagnostics, -0/70 C operation, 100m on OM3 fiber at 14.025 Gb/s, rate selectable 38In Stock
Min.: 1
Mult.: 1

Coherent Fibre Optic Transceivers TXRX 1271NM/1331NM D 20In Stock
Min.: 1
Mult.: 1

11.3 GBd SFP+ 30 km 1271 nm LC Singlemode - 40 C + 85 C Transceivers 28 ps Laser 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers TXRX 1271NM/1331NM D 37In Stock
Min.: 1
Mult.: 1

11.3 GBd SFP+ 30 km 1331 nm LC Singlemode - 40 C + 85 C Transceivers 28 ps Laser 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers 850nm Oxide VCSEL, 4 x/8x/16x FC, 14.025 34In Stock
Min.: 1
Mult.: 1

14.025 GBd SFP+ 100 m 850 nm LC Multimode 0 C + 85 C Transceivers 90 ps VCSEL 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers PIN, 10GBASE-LR 1200 1200SM-LL-L 10km 49In Stock
Min.: 1
Mult.: 1

10.5 GBd SFP+ 10 km 1310 nm LC Singlemode - 40 C + 85 C Transceivers Laser 3.3 V Ethernet, Fibre Channel