Fibre Optic Transceivers

Results: 1.314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
ATOP Fibre Optic Transceivers Transceiver 25G SFP28
6In Stock
Min.: 1
Mult.: 1

25.78 GBd SFP 10 km 1310 nm LC Singlemode 0 C + 70 C SFP28 LR Transceivers Laser 3.3 V Ethernet
Coherent Fibre Optic Transceivers XCVR, OSFP Closed Top Integrated Heatsin, 2km, 800G-DR8+, 8x 13XXnm EML, SMF, pull tab, MPO16, ROHS compliant, 3.3V, 17W, 0/70 C operation 8In Stock
Min.: 1
Mult.: 1

850 Gb/s QSFP 2 km 1304.5 nm to 1317.5 nm MPO Singlemode 0 C + 70 C 800G-DR8+ Transceivers 3.3 V Ethernet, Fibre Channel
Coherent FTCE8627E1PCM-1Y
Coherent Fibre Optic Transceivers XCVR, OSFP, 50m OM4, 800G-VR8, 8x850nm VCSEL, MM, pull tab, MPO16, Closed-top, ROHS, 16W, 0/70 C operation 4In Stock
Min.: 1
Mult.: 1

800 Gb/s QSFP 50 m FTCE8627 Transceivers
Formerica Optoelectronics Fibre Optic Transceivers SFF, Duplex, 155M 1In Stock
4Expected 8/31/2026
Min.: 1
Mult.: 1

155 MBd SFF 60 km 1310 nm LC - 40 C + 85 C Transceiver Transceivers 2 ns Laser 3.3 V Ethernet
Coherent Fibre Optic Transceivers XCVR, OSFP, 50m OM4, 2x400G VR4, 8x850nm VCSEL, MM, pull tab, Dual MPO12, Closed-top, ROHS, 16W, 0/70 C operation 7In Stock
Min.: 1
Mult.: 1

425 Gb/s QSFP 50 m 844 nm to 870 nm Multimode 0 C + 70 C 2X400G-VR4 Transceivers 3.3 V
Formerica Optoelectronics Fibre Optic Transceivers SFP, 100Base-EX Single-Mode Fiber 1In Stock
Min.: 1
Mult.: 1

155 MBd SFP 30 km 1310 nm LC Singlemode - 40 C + 85 C Transceiver Transceivers 2 ns Laser 3.3 V Ethernet
Coherent Fibre Optic Transceivers XCVR, OSFP Closed Top Integrated Heatsin, 500m, 800G-DR8, 8x 13XXnm EML+B60+B45 3In Stock
Min.: 1
Mult.: 1

850 Gb/s QSFP 500 m 1304.5 nm to 1317.5 nm MPO Singlemode 0 C + 70 C 800G-DR8 Transceivers 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers FG,XCVR,1310NM DFB TOCAN TOSA,SFP+,25G,-10/+70 C,LC,BAIL,DIG DIAG,10KM,ROHS COMPLIANT 20In Stock
10Expected 8/24/2026
Min.: 1
Mult.: 1

25.78 Gb/s SFP 10 km 1310 nm LC Multimode 0 C + 70 C FTLF1436W5 Transceivers Laser 3.15 V to 3.46 V Ethernet
Coherent Fibre Optic Transceivers FG,XCVR,1310NM DFB TOCAN TOSA,SFP+,25G/10G,0/70C,LC,BAIL,DIG DIAG,10KM,ROHS COMPLIANT 102In Stock
Min.: 1
Mult.: 1

25.78 Gb/s SFP 10 km 1310 nm LC Multimode 0 C + 70 C FTLF1436W5 Transceivers Laser 3.15 V to 3.46 V Ethernet
Lantronix Fibre Optic Transceivers TRANSCEIVER - SFP CC 1000Base-SX 1.25Gbps 850nm MM Duplex LC 550m 3.3V DMI Confo 17In Stock
Min.: 1
Mult.: 1

TN-SFP-GE-x-C
Coherent Fibre Optic Transceivers 10G 850-NM VCSEL Temp(-5 to 70oC) 1.588In Stock
8.480On Order
Min.: 1
Mult.: 1

10.5 GBd SFP+ 400 m 850 nm LC Multimode - 5 C + 70 C Transceivers 28 ps VCSEL 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers 10G 850-NM VCSEL 1G/10G Dual-Rate 2.538In Stock
Min.: 1
Mult.: 1

10.3 GBd SFP+ 400 m 850 nm LC Multimode - 5 C + 70 C Transceivers 28 ps VCSEL 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers GigE 1x/2x FC, 2.128 Gb/s trnscvr, 550m 3.766In Stock
8.040On Order
Min.: 1
Mult.: 1

2.125 GBd SFP 500 m 850 nm LC - 40 C + 85 C Transceivers 170 ps VCSEL 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers FTLX1475D3BCV73763 1.801In Stock
1.920Expected 12/4/2026
Min.: 1
Mult.: 1

10.5 GBd SFP+ 10 km 1310 nm LC Singlemode - 5 C + 70 C Transceivers 28 ps Laser 3.3 V Ethernet, Fibre Channel
Lantronix Fibre Optic Transceivers TRANSCEIVER - SFP CC 1000Base-LX 1.25Gbps 1310nm SM Duplex LC10km 3.3V DMI Confo 5In Stock
Min.: 1
Mult.: 1

TN-SFP-GE-x-C
StarTech Fibre Optic Transceivers Cisco GLC-LX-SM-RGD compatible SFP transceiver 39In Stock
Min.: 1
Mult.: 1

StarTech Fibre Optic Transceivers MSA Compliant 1000Base-TX SFP Transceiver Module 29In Stock
Min.: 1
Mult.: 1

StarTech Fibre Optic Transceivers Cisco Compliant 10GBase T SFP Transceiver Module 7In Stock
Min.: 1
Mult.: 1

Coherent Fibre Optic Transceivers 1310nm DFB, CPRI/eCPRI (24.33Gbps/25.78Gbps) transceiver, RoHS compliant, SMF, pluggable SFP+ footprint, 3.3V, LC connector, bail, digital diagnostics, -40/85 C operation, 10km 16In Stock
Min.: 1
Mult.: 1

25.78 Gb/s SFP 10 km 1310 nm LC Multimode - 40 C + 85 C FTLF1436W5 Transceivers Laser 3.15 V to 3.46 V Ethernet
Coherent Fibre Optic Transceivers 400G QSFP-DD-DCO, OIF 400ZR, Standard Tx output power (-10dBm), C-band tunable, Pull tab, 0 C to 70 C, LC receptacle, COO Malaysia 3In Stock
Min.: 1
Mult.: 1

478 Gb/s QSFP 120 km LC 0 C + 70 C FTCD3313 Transceiver Modules 3.3 V
Coherent Fibre Optic Transceivers 400G/300G/200G QSFP-DD-DCO, ZR+, High Tx output power (0dBm), C-band tunable, Pull tab, 0 C to 70 C, LC receptacle, COO Malaysia 2In Stock
Min.: 1
Mult.: 1

481 Gb/s QSFP 120 km LC 0 C + 70 C FTCD3323 Transceiver Modules 3.3 V
Coherent Fibre Optic Transceivers XCVR,QSFP28, 10km,OTU4/100GBASE-LR4,4x 13XXnm LAN-WDM DFB,SMF,pull tab,LC,ROHS compliant, 3.3V, 3.5W, 0/70 C operation, Gen3 2In Stock
Min.: 1
Mult.: 1

FTLC1156S
Broadcom / Avago Fibre Optic Transceivers MM LC SFP FE DMI ROHS 220In Stock
2.450On Order
Min.: 1
Mult.: 1

125 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver 650nm 67In Stock
Min.: 1
Mult.: 1

125 MBd 70 m 650 nm Versatile Link Plastic Optical Fiber (POF) - 40 C + 85 C AFBR Transceivers 3.5 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE EX TP SD DL ROHS 60In Stock
60Expected 1/29/2027
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns LED 3.3 V Ethernet