SMD/SMT Reel LED Lighting Driver ICs

Results: 2.342
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia LED Lighting Driver ICs NCR401U/SOT457/SC-74 998In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 10 mA TSOP-6 40 V 40 V 16 V - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia LED Lighting Driver ICs NCR402U/SOT457/SC-74 2.592In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 20 mA TSOP-6 40 V 40 V 16 V - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia LED Lighting Driver ICs NCR402U/SOT457/SC-74 1.496In Stock
129.000On Order
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 20 mA TSOP-6 40 V 40 V 16 V - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia LED Lighting Driver ICs NCR405U/SOT457/SC-74 5.334In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 50 mA TSOP-6 40 V 40 V 38 V - 55 C + 150 C Reel, Cut Tape, MouseReel

NXP Semiconductors LED Lighting Driver ICs 2-bit 25 mA Voltage switch LED Driver with 400kHz I2C interface in TSSOP8 package. 108In Stock
2.500Expected 1/18/2027
Min.: 1
Mult.: 1
: 2.500

2 Output Boost, Buck 25 mA TSSOP-8 5.5 V 2.3 V 400 kHz Adjustable PCA9530 - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors LED Lighting Driver ICs 4-bit 25 mA Voltage switch LED Driver with 1 MHz I2C interface in TSSOP8 package. 131In Stock
20.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 2.500

4 Output Boost 25 mA TSSOP-8 5.5 V 2.3 V 100 kHz to 1 MHz 5.5 V PCA9633 - 40 C + 85 C Reel, Cut Tape, MouseReel
Richtek LED Lighting Driver ICs Dual Channel 10s2p WLED Drivers 2.817In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output Boost 1.5 A WL-CSP-9B 5.5 V 2.5 V 1 MHz 36.5 V - 40 C + 85 C Reel, Cut Tape
Richtek LED Lighting Driver ICs Four-Channel LCD Backlight Driver with Integrated Bias Power 2.775In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output Boost 150 mA WLCSP-24 5 V 2.7 V 1 MHz 4 V to 7.15 V - 40 C + 85 C Reel, Cut Tape
Richtek LED Lighting Driver ICs 6-CH 43V WLED Driver 1.400In Stock
Min.: 1
Mult.: 1
: 1.500

6 Output Boost 5 mA to 40 mA WQFN-20 24 V 4.2 V 500 kHz to 2 MHz 43 V - 40 C + 85 C Reel, Cut Tape
Nisshinbo LED Lighting Driver ICs 650 V Variable Output Current/Voltage ZVS PFC/LED Driver Controller 2.085In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output Buck-Boost SSOP-16 650 V 8 V 500 Hz to 100 kHz Adjustable R1700V - 40 C + 85 C Reel, Cut Tape
IXYS Integrated Circuits LED Lighting Driver ICs 8V-550V 2.5W 43In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output Boost, Buck SOIC-EP-Wide-8 550 V 8 V 30 kHz to 120 kHz Adjustable CPC9909 - 40 C + 85 C Reel, Cut Tape, MouseReel
IXYS Integrated Circuits LED Lighting Driver ICs Off-Line High Bright LED Driver 115In Stock
10.000Expected 5/21/2027
Min.: 1
Mult.: 1
: 2.000

1 Output Buck SOIC-EP-Wide-8 450 V 8 V 64 kHz Adjustable MXHV9910 - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 3-CHANNEL RGB LED DR 2.494In Stock
3.000Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 170
: 3.000

3 Output Boost 175 mA SOIC-16 5.5 V 3 V 25 V CAT4109 - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi LED Lighting Driver ICs Analog/PWM Dimmable 70 V input Buck Controller LED Lighting Quad Dimming Curve 3.391In Stock
3.000Expected 5/28/2027
Min.: 1
Mult.: 1
Max.: 720
: 3.000

1 Output Buck 2.5 A SOT-23-6 60 V 8 V 1 MHz 4.5 V to 5.5 V FL7760 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs PFC Dimmable LED Driver 37In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Flyback 800 mA SOIC-8 20 V 8.8 V 70 kHz Adjustable NCL30000 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs PRECISE CC BUCK LED DRIVER FOR WIDE ANALOG DIMMING RANGE 4In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Buck 800 mA SOIC-8 30 V 30 V 65 kHz Adjustable NCL30076 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED LIGHTING CONTROLLER 1.279In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output SOIC-10 NCL30186 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 45V 1.444In Stock
408.000On Order
Min.: 1
Mult.: 1
Max.: 15.000
: 3.000

1 Output Boost, Buck 15 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45015W - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Driver SOD 123 20mA 10% CCR 466In Stock
284.500On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45020A - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25mA 10% CCR 1.799In Stock
48.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45025A - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25mA 15% CCR 1.893In Stock
39.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45025 - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 30mA 10% CCR 4.198In Stock
Min.: 1
Mult.: 1
Max.: 520
: 1.000

1 Output Boost, Buck 30 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45030AZ - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 50 V 10 mA +/- 30% 460 mW package 734In Stock
182.500On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 10 mA SOD-123 50 V 50 V 1 MHz Adjustable NSI50010YT1G - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 15MA +/- 20% CCR 3.032In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 15 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45015W - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 20MA 10% CCR 5.133In Stock
6.000Expected 11/10/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020A - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel