LED Lighting Driver ICs

Results: 3.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 9.818In Stock
Min.: 1
Mult.: 1
Max.: 580
: 3.000

1 Output Linear 15 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 39.267In Stock
27.000Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 40 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 40mA 20.980In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3.000

1 Output Linear 40 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 50mA 11.741In Stock
15.000Expected 1/27/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 50 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Linear LED Driver 16.791In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 3.420
: 3.000

1 Output Linear 15 mA SOT-25-5 60 V 4.5 V 200 Hz 4 V AL5816 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 26.665In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2.500

1 Output Buck 3 A SOIC-8 40 V 4.5 V 250 kHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 7.322In Stock
20.000On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1 Output Buck 1.5 A MSOP-8 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 47.246In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1 Output Buck 1.5 A SOT-89-5 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch U-DFN3030-6 T&R 1.5K 18.831In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

1 Output Buck 1 A U-DFN3030-6 60 V 5 V 1 MHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 55V 1A STEP-DOWN CONVERTER, AEC-Q100 7.143In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2.500

1 Output Buck 1 A SOIC-8 55 V 5 V 1 MHz Adjustable AL8862Q - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Offline Driver 10V 300kHz 500V 10.165In Stock
15.000Expected 8/21/2026
Min.: 1
Mult.: 1
Max.: 2.940
: 2.500

1 Output Boost, Buck 10 mA SOIC-8 277 V 85 V 300 kHz Adjustable AL99 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.2Mhz 0.22uF 9.290In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3.000

1 Output Boost 550 mA SOT-23-6 16 V 2.5 V 1.2 MHz Adjustable AP3019 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.4A 4.7uH 0.47uF 13.610In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

1 Output Boost 1.4 A SOT-23-6 16 V 2.7 V 1 MHz Adjustable AP3031 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.4A 6.8uH 200mV 19.240In Stock
15.000Expected 3/19/2027
Min.: 1
Mult.: 1
Max.: 740
: 3.000

1 Output Boost 1.4 A SOT-23-6 9 V 2.7 V 1 MHz 38 V AP3032 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 11.809In Stock
15.000Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Boost 750 mA SOT-26 5.5 V 2.7 V 1.2 MHz Adjustable AP5724 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 7.029In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3.000

1 Output Boost 750 mA SOT-26 5.5 V 2.7 V 1.2 MHz 26 V AP5725 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs BOOST/BUCK 60V 1A 0.5MHz 7.034In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2.500

1 Output Buck 1 A SO-8 EP 60 V 8 V 700 kHz Adjustable AP8802 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs BUCK LED DRIVER 30V 3W 4.254In Stock
6.000Expected 2/10/2027
Min.: 1
Mult.: 1
: 3.000

1 Output Buck 1 A TSOT-23-5 30 V 8 V 700 kHz Adjustable AP8803 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Transistor LED Drvr 8.570In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3.000

1 Output Linear 350 mA U-DFN2020-6 40 V 1.4 V 25 kHz 40 V - 55 C + 150 C AEC-Q100 Reel, Cut Tape

Diodes Incorporated LED Lighting Driver ICs 1A SD CONSTANT CRNT HI EFF LED DVR 22.435In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 1 A 6 V 2.5 V 1.5 MHz Adjustable PAM28 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 1A LED DVR W/ INTERNAL SWITCH 3.345In Stock
Min.: 1
Mult.: 1
Max.: 80
: 1.000

1 Output Buck 1 A SOT-89-5 40 V 6 V 233 kHz to 1 MHz Adjustable PAM2861 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 2A LED DVR W/ INTERNAL SWITCH 7.480In Stock
17.500Expected 11/4/2026
Min.: 1
Mult.: 1
Max.: 550
: 2.500

1 Output Buck 2 A SOP-8 40 V 4.5 V 233 kHz to 1 MHz Adjustable PAM2863 - 40 C + 85 C Reel, Cut Tape, MouseReel


Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch TSSOP-16EP T&R 2.5K 1.800In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 18 mA 60 V 6 V 1 MHz Adjustable - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated LED Lighting Driver ICs LED Controller TSSOP TSSOP-16EP T&R 2.5K 1.834In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 18 mA TSSOP-16EP-16 60 V 5 V 1 MHz Adjustable ZXLD137 - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology LED Lighting Driver ICs Hysteretic Buck High Brightness LED Driv 6.942In Stock
Min.: 1
Mult.: 1
: 3.300

1 Output Buck 700 mA WDFN-8 40 V 4.5 V 2 MHz Adjustable - 40 C + 125 C Reel, Cut Tape, MouseReel