LED Lighting Driver ICs

Results: 3.277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices LED Lighting Driver ICs 60VIN, 1.5A/60V Power Switch Quad LED Dr 305In Stock
Min.: 1
Mult.: 1
Max.: 305

4 Output Boost 1.6 A QFN-6x6-40 60 V 3 V 300 kHz to 4 MHz 60 V LT3966 - 40 C + 150 C Tube
Analog Devices LED Lighting Driver ICs 60V Sync 4-Switch Buck-Boost LED Cntr w/ 400In Stock
Min.: 1
Mult.: 1
Max.: 400

1 Output Boost, Buck 2 A TSSOP-28 60 V 4 V 150 kHz to 650 kHz 60 V LT8391 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 360mA Universal 18-Ch LED Drvr 604In Stock
455Expected 4/28/2027
Min.: 1
Mult.: 1
Max.: 1.059

18 Output Charge Pump 25 mA UTQFN-28 5.5 V 2.9 V 850 kHz Adjustable LTC3220 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 36V, 1A Module LED Drvr & C Source 162In Stock
Min.: 1
Mult.: 1
Max.: 162

1 Output Buck 1 A LGA-66 36 V 4 V 500 kHz 2.5 V to 13 V LTM8040 0 C + 125 C Tray

Analog Devices LED Lighting Driver ICs Module Boost LED Drvr & C Source 101In Stock
Min.: 1
Mult.: 1
Max.: 90

1 Output Boost, Buck, Buck-Boost 350 mA LGA-77 30 V 3 V 250 kHz to 2 MHz 2 V to 32 V LTM8042 - 40 C + 125 C Tray
Texas Instruments LED Lighting Driver ICs DLP2010 (0.2 WVGA) D MD 48-VQFN A 595-DL A 595-DLPA2005ERSLR 396In Stock
Min.: 1
Mult.: 1
: 250

3 Output Boost, Buck 200 mA VQFN-48 3.6 V 1.8 V 2.25 MHz Adjustable DLPA2005 - 10 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs DLP® PMIC/LED dr iver  for DLP4 A 595-DLPA3005DPFD 598In Stock
2.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 1.000

3 Output Buck 16 A HTQFP-100 20 V 6 V 600 kHz Adjustable DLPA3005 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 9-channel I2C consta nt-current RGB LED 8.009In Stock
Min.: 1
Mult.: 1
: 3.000

9 Output Boost 35 mA WQFN-20 5.5 V 2.7 V 29 kHz 5 V LP5009 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 18-channel I2C const ant-current RGB LED 8.917In Stock
Min.: 1
Mult.: 1
: 3.000

18 Output Boost 35 mA VQFN-32 5.5 V 2.7 V 15 MHz 5.5 V LP5018 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 24-channel I2C const ant-current RGB LED 3.829In Stock
6.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 3.000

24 Output Boost 35 mA VQFN-32 5.5 V 2.7 V 15 MHz 5.5 V LP5024 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 30-channel I2C const ant current RGB LED 5.917In Stock
Min.: 1
Mult.: 1
: 3.000

30 Output Boost 35 mA VQFN-46 5.5 V 2.7 V 29 kHz 5.5 V LP5030 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 36-channel I2C const ant current RGB LED 3.205In Stock
9.000Expected 3/11/2027
Min.: 1
Mult.: 1
: 3.000

36 Output Boost 35 mA VQFN-46 5.5 V 2.7 V 29 kHz 5.5 V LP5036 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 11 × 18 LED ma trix driver with 8- 1.744In Stock
Min.: 1
Mult.: 1
: 3.000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5860 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6 18 LED matrix dr i ver with 8-bit anal 1.421In Stock
Min.: 1
Mult.: 1
: 3.000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5866 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48 16 LED matrix d r iver with 16-bits P 1.622In Stock
Min.: 1
Mult.: 1
: 2.000

VQFN-76 5.5 V 2.5 V LP5891 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs SMBus/I2C Controlled WLED Dvr A 926-LP85 A 926-LP8543SQE/NOPB 995In Stock
Min.: 1
Mult.: 1
: 1.000

7 Output Boost 60 mA WQFN-24 22 V 5.5 V 625 kHz to 1.25 MHz 40 V LP8543 - 30 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Auto Catalog Lw-EMI Hi-Perf 4Ch LED Drvr 900In Stock
Min.: 1
Mult.: 1
: 1.000

4 Output Boost 150 mA HLQFP-32 48 V 3 V 10 MHz 48 V LP8860 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Low-Vltg 7B I2C and SMBus LED Driver A 5 A 595-TCA6507PW 4.423In Stock
Min.: 1
Mult.: 1
: 2.000

7 Output Boost 40 mA TSSOP-14 3.6 V 1.65 V 400 kHz 5.5 V TCA6507 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Low-Vltg 7B I2C and SMBus LED Driver 3.873In Stock
15.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

7 Output 40 mA X2QFN-12 3.6 V 1.65 V 400 kHz 5.5 V TCA6507 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink Driver A 59 A 595-TLC5916ID 2.479In Stock
2.500Expected 9/21/2026
Min.: 1
Mult.: 1
: 2.500

8 Output Boost 120 mA SOIC-Narrow-16 5.5 V 3 V 30 MHz 20 V TLC5916 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink Driver A 59 A 595-TLC5916IPW 7.986In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

8 Output Boost 120 mA TSSOP-16 5.5 V 3 V 30 MHz 20 V TLC5916 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch Const-Current L ED Driver A 595-TLC A 595-TLC59281RGET 10.257In Stock
Min.: 1
Mult.: 1
: 3.000

16 Output Boost 35 mA VQFN-24 5.5 V 3 V 35 MHz 17 V TLC59281 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16CH Constant Curren t LED Dvr A 595-TLC A 595-TLC59284DBQ 8.730In Stock
Min.: 1
Mult.: 1
: 2.500

16 Output Boost 45 mA QSOP-24 5.5 V 3 V 35 MHz 10 V TLC59284 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch on/off LED driv er w/ LOD A 595-TLC A 595-TLC5928RGET 3.959In Stock
Min.: 1
Mult.: 1
: 3.000

16 Output Boost 35 mA VQFN-24 5.5 V 3 V 35 MHz 17 V TLC5928 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 24Ch 12B PWM LED Drv r A 595-TLC5947DAP A 595-TLC5947DAP 3.628In Stock
Min.: 1
Mult.: 1
: 2.000

24 Output Boost 30 mA HTSSOP-32 5.5 V 3 V 30 MHz 30 V TLC5947 - 40 C + 85 C Reel, Cut Tape, MouseReel