LED Lighting Driver ICs

Results: 3.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices LED Lighting Driver ICs 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 884In Stock
Min.: 1
Mult.: 1
Max.: 894
: 500

1 Output Buck 50 mA SC-70-8 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 2.711In Stock
Min.: 1
Mult.: 1
Max.: 2.711
: 2.500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 1.834In Stock
3.500Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 5.834
: 500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1MHz White LED Drvr w/ Out Discon & One 752In Stock
Min.: 1
Mult.: 1
Max.: 752
: 500

1 Output Boost 700 mA SOT-23-6 5.5 V 2.7 V 1 MHz Adjustable LT3593 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching 1.291In Stock
600Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 1.891

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Hi C Sync Buck LED Drvr w/ Three-State C 296In Stock
2.500Expected 10/1/2026
Min.: 1
Mult.: 1
Max.: 2.796
: 2.500

1 Output Buck 20 A QFN-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Hi C Sync Buck LED Drvr w/ Three-State C 189In Stock
Min.: 1
Mult.: 1
Max.: 189

1 Output Buck 20 A QFN-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 16-Channel 50mA LED Driver 240In Stock
Min.: 1
Mult.: 1
Max.: 240

16 Output Boost 50 mA QFN-32 40 V 6 V 100 kHz to 1 MHz Adjustable LT3754 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 1.590In Stock
Min.: 1
Mult.: 1
Max.: 1.590
: 2.500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 243In Stock
Min.: 1
Mult.: 1
Max.: 243

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 255In Stock
Min.: 1
Mult.: 1
Max.: 255

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 1.574In Stock
Min.: 1
Mult.: 1
Max.: 1.574
: 2.500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 469In Stock
Min.: 1
Mult.: 1
Max.: 469

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 316In Stock
Min.: 1
Mult.: 1
Max.: 316

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 245In Stock
Min.: 1
Mult.: 1
Max.: 245

1 Output 10 A QFN-16 LT3756 Tube
Analog Devices LED Lighting Driver ICs 60VIN LED Cntr w/ Int PWM Gen 2.394In Stock
Min.: 1
Mult.: 1
Max.: 2.428
: 2.500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 60 V 4.5 V 1 MHz LT3761A - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 60V 4-Switch Sync Buck-Boost LED Drvr Cn 343In Stock
Min.: 1
Mult.: 1
Max.: 943

1 Output Boost, Buck 3 A TSSOP-EP-38 60 V 4.7 V 200 kHz to 700 kHz 60 V LT3791 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 36V, 2A Sync Boost LED Drvr 570In Stock
Min.: 1
Mult.: 1
Max.: 570

1 Output Boost 2 A QFN-28 36 V 2.8 V 200 kHz to 2 MHz Adjustable LT3922 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 36V, 2A Sync Buck LED Drvr 1.607In Stock
1.825Expected 10/21/2026
Min.: 1
Mult.: 1
Max.: 3.432

1 Output Buck 2 A QFN-28 36 V 3.6 V 200 kHz to 2 MHz Adjustable LT3932 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 80VIN, 80VOUT Const-C, Const-V Conv 1.127In Stock
915On Order
Min.: 1
Mult.: 1
Max.: 2.042

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 3.3 A QFN-36 80 V 4.5 V 100 kHz to 1 MHz 80 V LT3956 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 60VIN, 1.5A/60V Power Switch Quad LED Dr 459In Stock
Min.: 1
Mult.: 1
Max.: 460

4 Output Boost 1.6 A QFN-40 60 V 3 V 300 kHz to 4 MHz 60 V LT3966 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 60VIN, 1.5A/60V Power Switch Quad LED Dr 183In Stock
122Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 305

4 Output Boost 1.6 A QFN-6x6-40 60 V 3 V 300 kHz to 4 MHz 60 V LT3966 - 40 C + 150 C Tube
Analog Devices LED Lighting Driver ICs 60V Sync 4-Switch Buck-Boost LED Cntr w/ 595In Stock
300Expected 9/1/2026
Min.: 1
Mult.: 1
Max.: 895

1 Output Boost, Buck 1.5 A TSSOP-28 60 V 4 V 150 kHz to 650 kHz 60 V LT8391 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 60V Sync 4-Switch Buck-Boost LED Cntr w/ 400In Stock
Min.: 1
Mult.: 1
Max.: 400

1 Output Boost, Buck 2 A TSSOP-28 60 V 4 V 150 kHz to 650 kHz 60 V LT8391 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 360mA Universal 18-Ch LED Drvr 604In Stock
455Expected 4/28/2027
Min.: 1
Mult.: 1
Max.: 1.059

18 Output Charge Pump 25 mA UTQFN-28 5.5 V 2.9 V 850 kHz Adjustable LTC3220 - 40 C + 125 C Tube