+ 85 C Reel LED Lighting Driver ICs

Results: 828
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments LED Lighting Driver ICs 24-channel I2C const ant-current RGB LED 5.424In Stock
6.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 3.000

24 Output Boost 35 mA VQFN-32 5.5 V 2.7 V 15 MHz 5.5 V LP5024 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 11 × 18 LED ma trix driver with 8- 1.744In Stock
Min.: 1
Mult.: 1
: 3.000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5860 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 6 18 LED matrix dr i ver with 8-bit anal 1.421In Stock
Min.: 1
Mult.: 1
: 3.000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5866 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48 16 LED matrix d r iver with 16-bits P 1.622In Stock
Min.: 1
Mult.: 1
: 2.000

VQFN-76 5.5 V 2.5 V LP5891 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48 16 LED matrix d r iver with 16-bits P 2.463In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output NFBGA-96 5.5 V 2.5 V 50 MHz LP5891 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs SMBus/I2C Controlled WLED Dvr A 926-LP85 A 926-LP8543SQE/NOPB 995In Stock
Min.: 1
Mult.: 1
: 1.000

7 Output Boost 60 mA WQFN-24 22 V 5.5 V 625 kHz to 1.25 MHz 40 V LP8543 - 30 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Low-Vltg 7B I2C and SMBus LED Driver A 5 A 595-TCA6507PW 4.437In Stock
Min.: 1
Mult.: 1
: 2.000

7 Output Boost 40 mA TSSOP-14 3.6 V 1.65 V 400 kHz 5.5 V TCA6507 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Low-Vltg 7B I2C and SMBus LED Driver 3.873In Stock
15.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

7 Output 40 mA X2QFN-12 3.6 V 1.65 V 400 kHz 5.5 V TCA6507 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch Const-Current L ED Driver A 595-TLC A 595-TLC59281RGET 10.257In Stock
Min.: 1
Mult.: 1
: 3.000

16 Output Boost 35 mA VQFN-24 5.5 V 3 V 35 MHz 17 V TLC59281 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16CH Constant Curren t LED Dvr A 595-TLC A 595-TLC59284DBQ 8.730In Stock
Min.: 1
Mult.: 1
: 2.500

16 Output Boost 45 mA QSOP-24 5.5 V 3 V 35 MHz 10 V TLC59284 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch on/off LED driv er w/ LOD A 595-TLC A 595-TLC5928RGET 3.959In Stock
Min.: 1
Mult.: 1
: 3.000

16 Output Boost 35 mA VQFN-24 5.5 V 3 V 35 MHz 17 V TLC5928 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 24Ch 12B PWM LED Drv r A 595-TLC5947DAP A 595-TLC5947DAP 3.628In Stock
Min.: 1
Mult.: 1
: 2.000

24 Output Boost 30 mA HTSSOP-32 5.5 V 3 V 30 MHz 30 V TLC5947 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 30-V 500-mA Switch B oost Converter A 59 A 595-TPS61042DRBT 5.187In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 60 mA SON-8 6 V 1.8 V 1 MHz 27.5 V TPS61042 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 30-V 500-mA Switch B oost Converter ALT ALT 595-TPS61042DRBR 1.865In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 500 mA SON-8 6 V 1.8 V 1 MHz 27.5 V TPS61042 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 30-V 500-mA Switch B oost Converter A 59 A 595-TPS61042DRBR 5.955In Stock
Min.: 1
Mult.: 1
: 250

1 Output Boost 60 mA SON-8 6 V 1.8 V 1 MHz 27.5 V TPS61042 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 30V WLED Dvr w/ Intg Pwr Diode 9.697In Stock
12.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 30 mA WSON-6 5.5 V 2.7 V 750 kHz 2.7 V to 29 V TPS61158 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs High Brightness LED Driver A 595-TPS6150 A 595-TPS61500PWP 4.651In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output Boost 3 A HTSSOP-14 18 V 2.9 V 200 kHz to 2.2 MHz 2.9 V to 38 V TPS61500 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 10.415In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Linear 100 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 40mA 20.980In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3.000

1 Output Linear 40 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 50mA 11.741In Stock
15.000Expected 1/27/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Linear 50 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 6.479In Stock
20.000On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1 Output Buck 1.5 A MSOP-8 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 42.096In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1 Output Buck 1.5 A SOT-89-5 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 7.5V LED Driver PWM 85 to 265VAC Mosfet 4.954In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck SOIC-8 277 V 85 V 300 kHz Adjustable AL99 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.2Mhz 0.22uF 9.382In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3.000

1 Output Boost 550 mA SOT-23-6 16 V 2.5 V 1.2 MHz Adjustable AP3019 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.4A 4.7uH 0.47uF 13.610In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

1 Output Boost 1.4 A SOT-23-6 16 V 2.7 V 1 MHz Adjustable AP3031 - 40 C + 85 C Reel, Cut Tape, MouseReel