LED Lighting Driver ICs

Results: 1.996
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Texas Instruments LED Lighting Driver ICs 1.5A CONSTANT CRNT B UCK REG A 926-LM340 A 926-LM3406HVMHX/NOPB 940In Stock
Min.: 1
Mult.: 1

1 Output Buck 1.5 A HTSSOP-14 75 V 6 V 10 kHz to 1 MHz Adjustable LM3406HV - 40 C + 125 C Tube

Texas Instruments LED Lighting Driver ICs 75V 1.5A constant cu rrent buck LED driv A 926-LM3406HVMH/NOPB 4.383In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 1.5 A HTSSOP-14 75 V 6 V 10 kHz to 1 MHz Adjustable LM3406HV - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 42-V 1.5-A constant current buck LED dri A 926-LM3406MH/NOPB 5.201In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 1.5 A HTSSOP-14 42 V 6 V 1 MHz Adjustable LM3406 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Constant Crnt Boost & SEPIC LED Dvr A 92 A 926-LM3410XMFE/NOPB 2.261In Stock
Min.: 1
Mult.: 1
: 1.000

1 Output Boost, SEPIC 2.8 A SOT-23-5 5.5 V 2.7 V 1.2 MHz to 2 MHz 3 V to 24 V LM3410 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 525kHz/1.6MHz const ant current boost an A 926-LM3410XMYE/NOPB 936In Stock
Min.: 1
Mult.: 1
: 1.000

1 Output Boost, SEPIC 2.8 A MSOP-PowerPad-8 5.5 V 2.7 V 1.2 MHz to 2 MHz 3 V to 24 V LM3410 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 525kHz/1.6MHz const ant current boost an A 926-LM3410XMYE/NOPB 1.984In Stock
Min.: 1
Mult.: 1
: 3.500

1 Output MSOP-PowerPad-8 LM3410 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 525kHz/1.6MHz LED Dv r Crnt Boost A 926- A 926-LM3410XQMFX/NOPB 1.426In Stock
Min.: 1
Mult.: 1
: 1.000

1 Output Boost, SEPIC 2.8 A SOT-23-5 5.5 V 2.7 V 1.2 MHz to 2 MHz 3 V to 24 V LM3410 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 525kHz/1.6MHz LED Dv r Crnt Boost A 926- A 926-LM3410XSDE/NOPB 1.603In Stock
Min.: 1
Mult.: 1
: 1.000

1 Output Boost, SEPIC 2.8 A WSON-6 5.5 V 2.7 V 1.2 MHz to 2 MHz 3 V to 24 V LM3410 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Constant Crnt Boost & SEPIC LED Dvr A 92 A 926-LM3410YMFE/NOPB 1.055In Stock
Min.: 1
Mult.: 1
: 1.000

1 Output Boost, SEPIC 2.8 A SOT-23-5 5.5 V 2.7 V 360 kHz to 680 kHz 3 V to 24 V LM3410 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 525kHz/1.6MHz const ant current boost an A 926-LM3410YSDE/NOPB 1.324In Stock
Min.: 1
Mult.: 1
: 1.000

1 Output Boost, SEPIC 2.8 A WSON-6 5.5 V 2.7 V 360 kHz to 680 kHz 3 V to 24 V LM3410 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Smart Linear LED Dri ver A 926-LM3466MR/ A 926-LM3466MR/NOPB 2.165In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 1.5 A SO-PowerPad-8 70 V 6 V Adjustable LM3466 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs RGB Backlight LED dr iver 25-DSBGA -30 t A 926-LP5520TLX/NOPB 865In Stock
Min.: 1
Mult.: 1
: 250

3 Output Boost 60 mA DSBGA-25 5.5 V 2.9 V 1 MHz 20 V LP5520 - 30 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 3 Ch Prog Led Driver LLP A 926-LP5521YQX A 926-LP5521YQX/NOPB 2.406In Stock
Min.: 1
Mult.: 1
: 1.000

3 Output Boost 25.5 mA QFN-24 5.5 V 2.7 V 1.25 MHz 4.5 V LP5521 - 30 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 9-channel RGB/White LED driver with inte A 926-LP5523TM/NOPB 1.926In Stock
Min.: 1
Mult.: 1
: 3.000

9 Output Charge Pump 25.5 mA DSBGA-25 5.5 V 2.7 V 1.25 MHz Adjustable LP5523 - 30 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C 252In Stock
Min.: 1
Mult.: 1
Max.: 252

2 Output Buck QFN-36 36 V 4 V 200 kHz to 2 MHz LT3964-1 - 40 C + 150 C Tube
Analog Devices LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C 196In Stock
2.500Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 2.696
: 2.500

2 Output Buck QFN-36 36 V 4 V 200 kHz to 2 MHz LT3964-1 - 40 C + 150 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Dual Multitopology Boost LED Controller 122In Stock
Min.: 1
Mult.: 1
Max.: 122

2 Output Boost QFN-28 60 V 5 V 2 MHz 120 V LT8355-1 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 60V 1A Simple LED Driver - 330kHz Versio 289In Stock
Min.: 1
Mult.: 1
Max.: 289

1 Output Buck 1.2 A QFN-16 60 V 6.5 V 330 kHz LT8374 - 40 C + 150 C AEC-Q100 Tube
Analog Devices LED Lighting Driver ICs 60V 1A Simple LED Driver - 330kHz Versio 442In Stock
Min.: 1
Mult.: 1
Max.: 442

1 Output Buck 1.2 A QFN-16 60 V 6.5 V 2 MHz LT8374 - 40 C + 150 C AEC-Q100 Tube
Texas Instruments LED Lighting Driver ICs 4 CHANNEL FLEXLED DR IVER 3.599In Stock
Min.: 1
Mult.: 1

4 Output Linear 100 uA to 25.5 mA 5.5 V 2.7 V 0 V to 5.5 V LP5810 - 40 C + 85 C
Texas Instruments LED Lighting Driver ICs 4 CHANNEL FLEXLED DR IVER 1.410In Stock
6.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 3.000

4 Output Linear 100 uA to 25.5 mA 5.5 V 2.7 V 0 V to 5.5 V LP5810 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 4 CHANNEL FLEXLED DR IVER 1.425In Stock
Min.: 1
Mult.: 1

4 Output Linear 100 uA to 25.5 mA DSBGA-9 5.5 V 2.7 V 0 V to 5.5 V LP5810 - 40 C + 85 C
Texas Instruments LED Lighting Driver ICs 4 CHANNEL FLEXLED DR IVER 3.147In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output Linear 100 uA to 25.5 mA 5.5 V 2.7 V 0 V to 5.5 V LP5810 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 4 CHANNEL FLEXLED DR IVER 804In Stock
3.000Expected 9/4/2026
Min.: 1
Mult.: 1

4 Output Linear 100 uA to 25.5 mA 5.5 V 2.7 V 0 V to 5.5 V LP5810 - 40 C + 85 C
Texas Instruments LED Lighting Driver ICs Synchronous boost 4- channel RGBW LED dr 964In Stock
Min.: 1
Mult.: 1

1 Output Boost 300 mA DSBGA-12 5.5 V 500 mV 6 MHz 3 V to 5.5 V LP5811 - 40 C + 85 C