Diodes Incorporated LED Lighting Driver ICs

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Diodes Incorporated LED Lighting Driver ICs 350mA WHITE LED DVR 209In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Linear 350 mA 5.5 V 3.6 V Adjustable PAM28 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 112In Stock
12.500On Order
Min.: 1
Mult.: 1
: 2.500

1 Output Buck-Boost 18 mA TSSOP-16 60 V 5 V 1 MHz 60 V AL8871Q - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Hi-Perf Dimmable LED Controller 5.973In Stock
Min.: 1
Mult.: 1
: 4.000

1 Output Boost, Buck, Flyback SOIC-8 21.8 V 8.5 V 150 kHz Adjustable AL1665 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V Two Term LED Driver 20ppm 4.658In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Linear 25 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V LINEAR 75mA ADJ CRNT LED DVR 2.709In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Linear 75 mA 60 V 1 V 100 Hz AL581 - 40 C + 125 C Reel, Cut Tape, MouseReel


Diodes Incorporated LED Lighting Driver ICs LED Offline Driver SO-7 T&R 4K 4.000In Stock
Min.: 1
Mult.: 1
: 4.000
1 Output Buck-Boost, Flyback 2 A SO-7 7.5 V 7.3 V - 40 C + 105 C Reel, Cut Tape
Diodes Incorporated LED Lighting Driver ICs LED DRIVER ENABLE/RECTIFR INPUT 3.253In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 800 mA TSOT-23-3 3.3 V 900 mV 330 kHz 20 V ZXLD383 - 20 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Offline Driver Up to 300kHz 1.257In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 400 mA SOIC-16 500 V 20 V 300 kHz Adjustable AL99 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver W-QFN5050-40 T&R 5K 4.970In Stock
Min.: 1
Mult.: 1
Max.: 497
: 5.000

12 Output 70 mA W-QFN5050-40 5.5 V 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver W-QFN5050-40 T&R 5K 4.942In Stock
Min.: 1
Mult.: 1
Max.: 494
: 5.000

18 Output 70 mA QFN-40 5.5 V 2.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Linear Driver W-QFN6060-52/SWP(Type A1) T&R 4K 3.560In Stock
Min.: 1
Mult.: 1
Max.: 356
: 4.000

36 Output PWM 39 mA W-QFN6060-52 5.5 V 2.7 V 30 kHz AL5887Q - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver W-QFN9090-76/SWP T&R 2.5K 2.449In Stock
Min.: 1
Mult.: 1
Max.: 245
: 2.500

48 Output Constant Current 20 mA WQFN-76 5 V 3 V 24 MHz 5 V AL5958Q - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch SO-8EP T&R 2.5K 2.003In Stock
5.000Expected 3/12/2027
Min.: 1
Mult.: 1
Max.: 602
: 2.500

1 Output Buck, Boost, Buck-Boost SO-8EP 85 V 4.7 V 400 kHz AL8866Q - 40 C + 150 C Reel, Cut Tape
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch TSSOP-16EP T&R 2.5K 5.376In Stock
Min.: 1
Mult.: 1
Max.: 538
: 2.500

1 Output Buck 2 A TSSOP-16 65 V 4.5 V 2.5 MHz 65 V AL8891Q - 40 C + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch TSSOP-16EP T&R 2.5K 1.885In Stock
Min.: 1
Mult.: 1
Max.: 189
: 2.500

1 Output Buck 2 A TSSOP-16 65 V 4.5 V 2.5 MHz 1 V to 65 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver W-QFN4040-24/SWP T&R 3K 2.224In Stock
Min.: 1
Mult.: 1
Max.: 222
: 3.000

16 Output Constant Current 60 mA WQFN-24 5 V 3 V 25 MHz 15 V AL58263Q - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch U-DFN3030-10 T&R 1.5K 1.095In Stock
Min.: 1
Mult.: 1
Max.: 110
: 1.500

1 Output Buck-Boost, Boost, Buck, SEPIC U-DFN3030-10 85 V 4.7 V 360 kHz to 440 kHz 85 V - 40 C + 125 C Reel, Cut Tape, MouseReel


Diodes Incorporated LED Lighting Driver ICs LED Linear Driver TSSOP-24EP T&R 2.5K 4.578In Stock
Min.: 1
Mult.: 1
: 2.500

12 Output Constant Current 62 mA TSSOP-24 5.5 V 3 V 10 MHz 24 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver TSSOP-14 T&R 2.5K 1.999In Stock
Min.: 1
Mult.: 1
: 2.500

3 Output 50 mA TSSOP-14 50 V 3.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver TSSOP-16EP T&R 2.5K 6.126In Stock
Min.: 1
Mult.: 1
: 2.500

3 Output Linear TSSOP-16 55 V 6.5 V 500 Hz to 40 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch TSOT25 T&R 3K 12.625In Stock
Min.: 1
Mult.: 1
Max.: 380
: 3.000

1 Output Buck 1 A TSOT-25-5 40 V 4.5 V 250 kHz AL8841Q - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 7-30V Input 1Amp w/Internal Switch 16.271In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Buck 1 A TSOT-23-5 30 V 7 V 1 MHz 30 V ZXLD1360 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 1A, 60V LED Drver, Int Swtch 67.211In Stock
39.000Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

1 Output Buck 1 A DFN-6 60 V 6 V 1 MHz 65 V ZXLD1366 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 98.622In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1 Output Buck 1.5 A MSOP-8 40 V 4.5 V 250 kHz 36 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 77.526In Stock
162.500On Order
Min.: 1
Mult.: 1
Max.: 7.500
: 2.500

1 Output Buck 1 A SOIC-8 60 V 5 V 1 MHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel