300 V DC/DC Converters - Chassis Mount

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor VI-RC6134-EVVV
Vicor DC/DC Converters - Chassis Mount 300V/12V 24V 48V 150W 150W 150
1In Stock
Min.: 1
Mult.: 1
No
Isolated 3 Output 150 W 200 V 400 V 12 V 24 V 3 kV 218 mm 185 mm 25.2 mm ComPAC
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 24Vout 3.12A Open 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 24 V 3.12 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 75W 180-450Vin 3.3Vout 15A 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 3.3 V 15 A 3 kV 2.28 in 1.45 in 0.5 in Industrial + 105 C - 40 C CQB75-300S
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 12Vout 6.25A Open 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 12 V 6.25 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Open 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 15Vout 5A Cov 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 15 V 5 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 180-425Vin 28Vout 5.4A w/ cover 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 180 V 425 V 28 V 5.4 A 3 kV 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Cov 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Open NL 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 48Vout 1.56A Cov 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 48Vout 1.56A Cov NL 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 750W 200-425Vin 15Vout 50A NLog 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 200 V 425 V 15 V 50 A 3 kV Full Brick 9.45 in 4.33 in 1.65 in Industrial + 85 C - 40 C CFB750-300S-CMFD
Cincon DC/DC Converters - Chassis Mount 180-425Vin 48Vout 3.2A no cover 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 180 V 425 V 48 V 3.2 A 3 kV 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C
Cincon DC/DC Converters - Chassis Mount 180-425Vin 28Vout 5.4A no cover 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 180 V 425 V 28 V 5.4 A 3 kV 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C
Cincon DC/DC Converters - Chassis Mount 750W 200-425Vin 12Vout 62.5A NLog 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 200 V 425 V 12 V 62.5 A 3 kV Full Brick 9.45 in 4.33 in 1.65 in Industrial + 85 C - 40 C CFB750-300S-CMFD
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Cov NL 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 750W 200-425Vin 12Vout 62.5A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 200 V 425 V 12 V 62.5 A 3 kV Full Brick 9.45 in 4.33 in 1.65 in Industrial + 85 C - 40 C CFB750-300S-CMFD
Vicor DC/DC Converters - Chassis Mount 300V/28V 200W CONVERTER BUSMOD
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 200 V 400 V 28 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial + 85 C - 40 C VI-200
Vicor DC/DC Converters - Chassis Mount VI-B60-IV 300V/5V 150W IN
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 200 V 400 V 5 V 30 A 3 kV 117 mm 60.9 mm 12.7 mm + 85 C - 40 C VI-200
Vicor DC/DC Converters - Chassis Mount 300V/3.3V 5V 12V 15A/150/150W
3In Stock
Min.: 1
Mult.: 1
No
Isolated 3 Output 150 W 200 V 400 V 3.3 V 15 A 5 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 25 C
Cincon DC/DC Converters - Chassis Mount 75W 180-450Vin 48Vout 1.56A Flange 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 48 V 1.56 A 3 kV 2.28 in 1.45 in 0.5 in Industrial + 105 C - 40 C CQB75-300S
Cincon DC/DC Converters - Chassis Mount 75W 180-450Vin 3.3Vout 15A Flange 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 3.3 V 15 A 3 kV 2.28 in 1.45 in 0.5 in Industrial + 105 C - 40 C CQB75-300S
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 15Vout 5A Open 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 15 V 5 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 48Vout 1.56A Open 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 750W 200-425Vin 15Vout 50A 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 200 V 425 V 15 V 50 A 3 kV Full Brick 9.45 in 4.33 in 1.65 in Industrial + 85 C - 40 C CFB750-300S-CMFD