0 C Routers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Digi Routers Accel.6335-MX03 1 USB CAT3
Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers Accel. 6335-MX04 1 USB CAT4
Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509

Digi Routers Accel. 6355-SR03 5 Port GigE;Cat 3
Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509

Digi Routers Accel. 6355-SR04 5 Port GigE;Cat 4
Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers Accel. 6355-SR06 5 Port GigE;Cat 6
Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 3
Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers 6350-SRE4 LTE Router EU Certified Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Digi ASB-6335-MX06-GLB
Digi Routers 6335-MX06 LTE Router
Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Digi ASN-6350-SR16-GLB
Digi Routers 6350-SR16 LTE Router Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
HMS Networks Routers ModbusRTU-ModbusTCP-32 devices

Modbus RTU to Modbus TCP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 VDC 24 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk
Morse Micro Routers HaLowLink1 - Wi-Fi HaLow Router w/ External Antenna (Certified for use only in USA, Canada, and Australia. Will not work in other countries)

Routers MT7621 902 MHz to 928 MHz 3 Port Ethernet, LAN, USB 0 C + 40 C 88 mm x 68 mm x 24 mm 32 MB DRAM 256 MB Bulk
HMS Networks Routers BACnet MS/TP to BACnet IP Router - 32 devices

BACnet MS/TP to BACnet IP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 V 24 V 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk