Routers

 Routers
Industrial Routers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Industrial Router manufacturers including Digi International, Doodle Labs, Morse Micro, MSA Safety, Phoenix Contact, Teltonika & more.

More...

Please view our large selection of industrial routers below.
Results 789
Applied categories

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Teltonika Routers 4G CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version, USA power supply.

Routers 580 MHz 100 Mb/s 2 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 100 mm x 85 mm x 30 mm 16 MB IP30 DDR2 4.7 W 128 MB WPA2, WPA2-PSK, WPA-EAP, WPA3 Bulk
Teltonika Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, GPS, USB, 5 x Ethernet. Region: USA, Canada. Power supply: USA. Certified: Verizon, AT&T. *NO WIFI

Routers Mediatek 880 MHz 3.4 Gb/s 4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB
Morse Micro Routers HaLowLink1 - Wi-Fi HaLow Router w/ External Antenna (Certified for use only in USA, Canada, and Australia. Will not work in other countries)

Routers MT7621 902 MHz to 928 MHz 3 Port Ethernet, LAN, USB 0 C + 40 C 88 mm x 68 mm x 24 mm 32 MB DRAM 256 MB Bulk
Teltonika Routers Cellular Router. Dual 5G modems, 4G CAT 20 fallback. SA, NSA. Dual SIM, eSIM. WiFi 5, GPS, 5 x Ethernet. Regions: EMEA, APAC, Brazil. PSU: Australian

Cellular Routers 880 MHz 3.3 Gb/s 5 Port Ethernet 9 VDC 50 VDC - 40 C + 60 C 132 mm x 95.1 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 13 W 256 MB WPA2, WPA2-PSK, WPA-EAP, WPA3
Teltonika Routers 4G/3G/2G/LTE CAT4, POE+ Cellular Router, Dual SIM, eSIM, WiFi 2.4 Ghz, 1 LAN, 3 x POE+ OUT ETH, C1D2, Certified. South America, Australia, New Zealand, Taiwan. AU power supply.

Routers Mediatek 580 MHz 150 Mb/s 4 Port Ethernet 9 VDC 57 VDC - 40 C + 75 C 110 mm x 100 mm x 50 mm 16 MB IP30 DDR2 6.5 W, 100 W 128 MB WPA2 Bulk
Teltonika Routers 4G/3G/2G/LTE CAT4, POE+ Cellular Router, Dual SIM, eSIM, WiFi 2.4 Ghz, 1 LAN, 3 x POE+ OUT ETH, C1D2, Certified. Regions: North America (AT&T, T-Mobile, Verizon), USA power supply.

Routers Mediatek 580 MHz 150 Mb/s 4 Port Ethernet 9 VDC 57 VDC - 40 C + 75 C 110 mm x 100 mm x 50 mm 16 MB IP30 DDR2 6.5 W, 100 W 128 MB WPA2 Bulk
Teltonika Routers Routers Ethernet-to-Ethernet industrial VPN router that runs on RutOS - an advanced OpenWRT based operating system and can be accessed via cloud RMS. 4 x Gigabit Ethernet. Global version. USA power supply unit.

Routers 4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 6 W 256 MB
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: Indian
Routers 580 MHz 150 Mb/s 2 Port Ethernet, SPI 9 VDC 30 VDC - 40 C + 65 C 83 mm x 74 mm x 25 mm 32 MB IP30 DDR2 4 W 128 MB
Teltonika Routers 802.11b/g/n (Wi-Fi 4) PoE, RJ45

2.4 GHz 10 Mb/s, 100 Mb/s Ethernet 44 V 57 V - 40 C + 75 C 158 mm x 30 mm WPA2-Enterprise
Teltonika Routers 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867 Mbps (Dual Band, MU-MIMO)

2.4 GHz, 5 GHz 867 Mb/s, Ethernet 44 V 57 V - 40 C + 75 C 158 mm x 30 mm WPA2-Enterprise
Teltonika Routers 4G CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version, USA power supply.
Routers 580 MHz 50 Mb/s 2 Ethernet, RS485 9 VDC 30 VDC - 40 C + 75 C 100 mm x 85 mm x 30 mm 16 MB IP30 DDR2 4.7 W 128 MB WPA, WPA2, WPA3
Crowd Supply Routers Wi-Fi Mesh Router (Specialized for Maxwell)
Mesh Routers 800 MHz, 5 GHz 400 Mb/s WiFi 128 MB 128 MB WPA2, WPA3-SAE
Crowd Supply Routers Wi-Fi Mesh Router (Specialized for Maxwell)
Mesh Routers 400 Mb/s WiFi WPA2, WPA3-SAE
HMS Networks Routers BACnet MS/TP to BACnet IP Router - 32 devices

BACnet MS/TP to BACnet IP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 V 24 V 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk