Fibre Optic Transceivers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
Coherent Fibre Optic Transceivers TXRX 1310NM DFB, PIN
1.475On Order
Min.: 1
Mult.: 1

10.5 GBd SFP+ 10 km 1310 nm LC Singlemode - 5 C + 70 C Transceivers 28 ps Laser 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers 10G 850-NM VCSEL Temp(-5 to 70oC)
6.667On Order
Min.: 1
Mult.: 1

10.5 GBd SFP+ 400 m 850 nm LC Multimode - 5 C + 70 C Transceivers 28 ps VCSEL 3.3 V Ethernet, Fibre Channel
Stratos / Cinch Connectivity Solutions Fibre Optic Transceivers Gigabit Ethernet 1310 SMF
25Expected 4/30/2027
Min.: 1
Mult.: 1
1.25 GBd 10 km 1310 nm LC Singlemode - 40 C + 85 C FNF-LT11 Transceivers 0.26 ns Laser 3.3 V Ethernet
Molex Fibre Optic Transceivers QSFP28 CWDM4, TRX 10km
96Expected 9/29/2026
Min.: 1
Mult.: 1

25 Gb/s QSFP 10 km 0 C + 70 C 106427 Transceivers 3.3 V
Broadcom / Avago Fibre Optic Transceivers MM LC SFP FE DMI ROHS
2.100On Order
Min.: 1
Mult.: 1

125 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
3.828On Order
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm ST Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
4.052On Order
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm SC Multimode 0 C + 70 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFF FE OC3
374On Order
Min.: 1
Mult.: 1

125 MBd SFF 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers 650nm FE Tceiver POF VL Enh
664On Order
Min.: 1
Mult.: 1

250 MBd 70 m 650 nm Versatile Link Plastic Optical Fiber (POF) - 40 C + 85 C AFBR Transceivers 2 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE EX TP BL DL ROHS
961On Order
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP FE DMI
289On Order
Min.: 1
Mult.: 1

125 MBd SFP 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers OC3/FE 2X5 LC SD LVT TL EX TP ROHS
240On Order
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Coherent Fibre Optic Transceivers 100G ZR QSFP28 Digital Coherent Optics Transceiver, Fixed grid C-band tunable, 100GE, C-temp, 0 C to 70 C, LC receptacle, SFF-8636 MIS
1Expected 8/31/2026
Min.: 1
Mult.: 1

100 Gb/s QSFP 300 km Singlemode 0 C + 70 C 100G-ZR Transceivers
Coherent Fibre Optic Transceivers XCVR,QSFP28,100GBASE-SR4,40/70/100m with no/Clause 74/Clause 91 host FEC,4X 850nm VCSEL,MMF,pull tab,MPO,ROHS, 3.3V, 2.5W, 0/70 C operation, GEN2
32On Order
Min.: 1
Mult.: 1

Coherent Fibre Optic Transceivers XCVR,QSFP28,100m,100GBASE-SR4,4x 850nm VCSEL,MMF,pull tab,MPO,ROHS compliant, 3.3V, 2.5W, 0/85 C operation, E-temp
4Expected 9/17/2026
Min.: 1
Mult.: 1

103.1 GBd QSFP 100 m 850 nm MTP (MPO) Multimode 0 C + 85 C Transceivers 12 ps VCSEL 3.3 V Ethernet
Coherent Fibre Optic Transceivers 6G CPRI Wireless 300m SFP+
40On Order
Min.: 1
Mult.: 1

6.1 GBd SFP+ 300 m 850 nm LC Multimode - 40 C + 85 C Transceivers 90 ps VCSEL 3.3 V Ethernet
Amphenol Cables on Demand Fibre Optic Transceivers SFP+ LOOPBACK 3.5dB
182Expected 9/1/2026
Min.: 1
Mult.: 1

Accessories
Hirschmann Fibre Optic Transceivers SFP TX Fast Ethernet Transceiver, 100 Mbit/s full duplex auto neg. fixed, cable crossing not supported
19On Order
Min.: 1
Mult.: 1
100 Mb/s SFP LC 0 C + 60 C Hirschmann SFP Transceivers Ethernet
Hirschmann Fibre Optic Transceivers SFP Fiberoptic Gigabit Ethernet Transceiver LH
1Expected 9/9/2026
Min.: 1
Mult.: 1
1 Gb/s SFP 128 km 1550 nm LC Singlemode 0 C + 60 C Hirschmann SFP Transceivers Ethernet
Hirschmann Fibre Optic Transceivers SFP Fiberoptic Fast-Ethernet Transceiver MM
9Expected 9/22/2026
Min.: 1
Mult.: 1
100 Mb/s SFP 5 km 1310 nm LC Multimode 0 C + 60 C Hirschmann SFP Transceivers Ethernet
Hirschmann Fibre Optic Transceivers SFP Fiberoptic Fast-Ethernet Transceiver SM
2Expected 9/29/2026
Min.: 1
Mult.: 1
100 Mb/s SFP 65 km 1310 nm LC Singlemode 0 C + 60 C Hirschmann SFP Transceivers Ethernet
Hirschmann Fibre Optic Transceivers SFP Fiberoptic Fast-Ethernet Transceiver MM, extended temperature range
14Expected 8/25/2026
Min.: 1
Mult.: 1
100 Mb/s SFP 5 km 1310 nm LC Multimode - 40 C + 85 C Hirschmann SFP Transceivers Ethernet
Advantech Fibre Optic Transceivers IE-SFP/1250-ED MM850-LC
256On Order
Min.: 1
Mult.: 1

1.25 GBd SFP 550 m 850 nm LC Multimode - 40 C + 85 C Transceivers Laser 3.3 V Industrial
Phoenix Contact Fibre Optic Transceivers FL SFP SX2
19Expected 10/1/2026
Min.: 1
Mult.: 1
1 Gb/s SFP 2 km 1310 nm SFP Multimode - 40 C + 75 C TMP Transmitter Modules 3.3 V Data Transmission
Phoenix Contact Fibre Optic Transceivers FL SFP FX SM
13Expected 9/1/2026
Min.: 1
Mult.: 1

100 Mb/s SFP 40 km 1310 nm LC Singlemode - 40 C + 85 C FL SFP Transmitters 3.3 V