- 20 C WiFi Modules - 802.11

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Siemens WiFi Modules - 802.11 SCALANCE W778-1 M12 (US version)
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W770 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 300 Mb/s M12 16.8 V 48 V 6 W - 20 C + 60 C
Siemens WiFi Modules - 802.11 IWLAN ACCESS POINT,SCALANCE W788-1 RJ45 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 450 Mb/s, 1 Gb/s Ethernet 48 V 50 V 10.7 W - 20 C + 60 C
Siemens WiFi Modules - 802.11 IWLAN ACCESS POINT,SCALANCE W788-2 RJ45 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 450 Mb/s, 1 Gb/s Ethernet 48 V 50 V 15 W - 20 C + 60 C
Siemens WiFi Modules - 802.11 SCALANCE W788-2 RJ45 (USA-VERSION)
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 450 Mb/s, 1 Gb/s Ethernet 48 V 50 V 15 W - 20 C + 60 C
Siemens WiFi Modules - 802.11 IWLAN ACCESS POINT,SCALANCE W788-2 M12,
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 450 Mb/s, 1 Gb/s M12 48 V 50 V 15 W - 20 C + 60 C
Particle WiFi Modules - 802.11 Non-Stocked
Min.: 10
Mult.: 10
802.11 b/g/n 2.412 GHz to 2.462 GHz, 2.412 GHz to 2.472 GHz 54 Mb/s Serial 3 V 3.6 V 80 mA 80 mA - 20 C + 60 C
Seeed Studio WiFi Modules - 802.11 EMW 3060 WiFi Module
Non-Stocked
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 3 V 3.6 V 17.8 dBm 92.82 mA - 20 C + 85 C
Advantech WiFi Modules - 802.11 Ind. 802.11 a/b/g/n/ac 1ETH Wi-Fi AP_CN Non-Stocked
Min.: 1
Mult.: 1
EKI-6000 ARP, ICMP, IPv4, IPv6, TCP, UDP, DHCP Client, DHCP Server, Auto IP, Telnet, DNS, SNMP, HTTP, DMZ, PPPoE, VPN Passthrough, Telnet Server, SSH Server, FTP Server, QoS 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12.6 W - 20 C + 60 C
Advantech WiFi Modules - 802.11 Wi-Fi 5 + BT Module 2.4/5GHz Mini PCIe Non-Stocked
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 433 Mb/s mPCIe, USB 3.135 V 3.465 V 384.5 mA 262.4 mA - 20 C + 70 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-1 M12 Non-Stocked
Min.: 1
Mult.: 1
W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 48 V 50 V 10.1 W - 20 C + 70 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-2 M12 Non-Stocked
Min.: 1
Mult.: 1
W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 16.8 V 48 V 18.5 W - 20 C + 70 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-2IA M12
Non-Stocked
Min.: 1
Mult.: 1

W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 16.8 V 48 V 18.5 W - 20 C + 70 C
Siemens 6GK57481GY010AA0
Siemens WiFi Modules - 802.11 SCALANCE W1748-1 M12 Non-Stocked
Min.: 1
Mult.: 1
1 Gb/s, 1.733 Gb/s Ethernet, M12 24 V - 20 C + 70 C
Quectel WiFi Modules - 802.11 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C
Quectel WiFi Modules - 802.11 Wi-Fi 4, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, 1.gen RF coax antenna Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 250
: 250

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C Reel
Quectel WiFi Modules - 802.11 Wi-Fi 4, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, antenna pin interface Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 250
: 250

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C Reel