Antennas

Results: 1.700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity BB4502NS
TE Connectivity Antennas WHIP,MC,1/2,450-512M HZ 6In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 512 MHz Whip
TE Connectivity BB4505CS
TE Connectivity Antennas WHIP,MC,CC,450-470MH Z 5In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 470 MHz Whip
TE Connectivity CB27S
TE Connectivity Antennas WHIP,MC,1/4,27-31MHz 1In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 27 MHz 31 MHz Whip 1 Band
TE Connectivity ETRAB7603
TE Connectivity Antennas OMNI,PhE,NMO,760-870 MHz 7In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 760 MHz 870 MHz 1 Band
TE Connectivity FG4403
TE Connectivity Antennas OMNI,FG,440-450MHZ,1 00W 2In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 450 MHz UHF Collinear Fiberglass 5.15 dBi 50 Ohms 2:1 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 445 MHz 44 in FG
TE Connectivity QW800
TE Connectivity Antennas WHIP, QW, 1/4,806-89 6MHz 23In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 896 MHz Whip 1 Band QW
TE Connectivity Antennas BRACK, OD24,SS 12In Stock
Min.: 1
Mult.: 1

Unspecified Antennas 381 mm
TE Connectivity Antennas WHIP,MC,1/4,132-928M HZ 4In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 132 MHz 928 MHz Radio, VHF Whip Straight with Base Unity 50 Ohms 2:1 - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 530 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 533.4 mm IP67
TE Connectivity Antennas DUCK,EXC,400-420MHz, 2In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 400 MHz 420 MHz LPWAN ISM, UHF Whip Straight Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector BNC Male 410 MHz Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks 7 in
TE Connectivity Antennas WHIP, QW, 1/4,450-47 0MHz 29In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight with Base Unity 1 Band Magnetic Mount 460 MHz Mobile Antennas 6 in QW
TE Connectivity CFD69383P1-60NF
TE Connectivity Antennas Omni,Dband,60CM,NF 1In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 3.8 GHz 50 Ohms - 30 C + 70 C 2 Band Ceiling Mount Connector Type N Female
TE Connectivity DA5-29RADOME
TE Connectivity Antennas RADOME,2 Solid Dish 1In Stock
Min.: 1
Mult.: 1
Unspecified Antennas DA5
TE Connectivity EXH160MXI
TE Connectivity Antennas DUCK,EXH,155-165MHz, 1/4W 21In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 155 MHz 165 MHz 1 Band
TE Connectivity EXH160SFK
TE Connectivity Antennas DUCK,EXH,155-165MHz, 1/4W 6In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 155 MHz 165 MHz 1 Band
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug
428Expected 11/5/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5 GHz 3.7 dBi 50 Ohms 8.5 2 W - 30 C + 70 C Dipole 10 Band Connector N Plug IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas 2.4/5.8GHz Dipole Swivel Antenna RSMA
3.654Expected 8/31/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.6 dBi, - 1.5 dBi, - 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 80 C 2 Band Panel Mount Connector RP-SMA Male 2.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 83.1 mm LCD Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA CER LTE 37X5 SMT T&R
12.600Expected 10/20/2026
Min.: 1
Mult.: 1
: 350

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Chip Ceramic 3.5 dBi, 4.0 dBi, 3.75 dBi, 3.0 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz 50 Ohms 4.0, 3.2, 2.5, 2.5 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz Cellular, LTE, CAT-M1, NB-IoT, 4G, 3G 37 mm 5 mm 5 mm CER Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas ANTENNA SP610 PCB RPC LTE SMT
38.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 1.000

Multiprotocol Antennas PCB Antennas Embedded Monopole 698 MHz 2.69 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS, CBRS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Chip Multilayer 5.1 dBi, 5.3 dBi, 4.9 dBi, 2.7 dBi 50 Ohms 3.4, 3.1, 3.0, 5.0 10 W - 40 C + 120 C 4 Band PCB Mount SMD/SMT 750.5 MHz, 875.5 MHz, 1.955 GHz, 2.352 GHz, 2.593 GHz Worldwide Cellular, Low Power Wide Area, Smart Home Networking, Sensing, Remote Monitoring, IoT 40 mm 10 mm 2.8 mm Reel, Cut Tape, MouseReel
TE Connectivity Antennas OMNI,Ph,2400-2500MHz
273On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dB 50 Ohms 2.1 100 W 1 Band NMO Mount Connector N Female 2.45 GHz Wireless Applications 2.75 in Phantom
TE Connectivity A150
TE Connectivity Antennas WHIP,AB,1/4,150/174M HZ 19In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 150 MHz 174 MHz Whip Straight with Base
TE Connectivity ABFT
TE Connectivity Antennas WHIP,AB,1/4,SELECT, 16In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 118 MHz 896 MHz Cellular (NBIoT, LTE) Radio, VHF Whip Straight with Base Unity 200 W 1 Band NMO Mount Connector NMO Connector 507 MHz
TE Connectivity TRA9020S3PWN-001
TE Connectivity Antennas OMNI,SB,Ph,902-928 M Hz 10In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas 902 MHz 928 MHz
TE Connectivity Antennas FPC Ant, MHF, 250mm, Wi-Fi 7
3.000Expected 9/14/2026
Min.: 1
Mult.: 1

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 40 mm 10 mm 0.12 mm 1.13 mm Coax
TE Connectivity Antennas FPC Ant, MHF 4L, 250mm, Wi-Fi 7
3.000Expected 9/28/2026
Min.: 1
Mult.: 1

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.13 mm Coax
TE Connectivity Antennas UWB, WIDE BEAM, LOW PULSE DELAY, CH 9/10
6.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 1.500

PCB Antennas Ultra Wide Band 7.737 GHz 8.736 GHz Chip 3.4 dBi 2:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT SMA Male 40 mm 30 mm 0.78 mm Reel, Cut Tape