Antennas

Results: 1.688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 868MHz Compact Ant. SMA Connector 801In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Round Mini Dome 1.5 dBi 25 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 11 mm 216 mm RG174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna MON Wifi6/6E Swivel SMA 460In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Tilt/Swivel 4.2 dBi 50 Ohms 2.4 5 W - 40 C + 130 C 3 Band Panel Mount Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 72 mm 29.4 mm MON Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 15x15 LNA 1.13 UFL 352In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS Patch Ceramic 6.7 dBi, 13.9 dBi, 13.9 dBi, 12.4 dBi 50 Ohms 3.5, 2.4, 1.5, 1.4 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL Plug 1.561098 GHz, 1.57542 GHz, 1.58974 GHz, 1.602 GHz Global Navigation, Timing Solutions 15 mm 15 mm 6.6 mm 60 mm RF1.13 GNSSCP Tray
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 12x12 SMT 493In Stock
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.56724 GHz 1.60868 GHz BEIDOU, Galileo, GLONASS, GPS, QZSS Patch Ceramic 1 dBi, 2.8 dBi 50 Ohms 7, 6.1 8 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Global Navigation, Timing Solutions, Automotive Location 12 mm 12 mm 4 mm GNSSCP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 25x20mm, 100mm cable, MHF4 1.127In Stock
Min.: 1
Mult.: 1

Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 25.3 mm 20.3 mm 0.1 mm LFPCW63 Bulk


TE Connectivity Antennas Antenna 2.4 GHz Dipole IP67 486In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 2.45 GHz 114 mm IP67 Dipole Bulk


TE Connectivity Antennas Antenna 2.4 and 5.5 GHz Dipole IP67 695In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth WiFi ISM Whip Tilt/Swivel 2 dBi, 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 2 Band Connector Connector RP-SMA Male 2.45 GHz, 5.38 GHz 114 mm IP67 Dipole Bulk
TE Connectivity Antennas GPS,GPO,LOW,1575 40In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57242 GHz 1.57842 GHz GPS Module Dome 3 dBic 2 MHz 50 Ohms 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz Over the road trucking, Industrial and Construction Equipment, Railway and Marine Transport, Public and Fire Safety Users, Amateur Radio Users 1.6 in 1.42 in 0.43 in IP67 701 cm RG174 GPS
TE Connectivity Antennas Dipol,WTS,BLACK,RSMA M 343In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth 802.11 a/b/g, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Snap On 2.5 dBi, 3.6 dBi, 3 dBi, 3.4 dBi 50 Ohms 4 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz 95.9 mm
TE Connectivity Antennas Panel,RHCP,FXD,NF 20In Stock
Min.: 1
Mult.: 1
Unspecified Antennas Connector N Female
TE Connectivity Antennas Panel,LHCP,fixed,RTN M 20In Stock
Min.: 1
Mult.: 1
Unspecified Antennas S8655P
TE Connectivity Antennas OMNI,Ph,2400-2500MHz 119In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 69.85 mm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,2400-2500MHz 29In Stock
80Expected 9/25/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 69.85 mm IP67 Phantom
TE Connectivity Antennas OMNI,PH,NMO,450-470 60In Stock
200Expected 9/3/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 460 MHz Wireless Applications 82.55 mm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,PMT,698/1710 MHz 251In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM WiMAX Whip Straight 0 dBi, 1.7 dBi, 2.9 dBi 50 Ohms 2.5:1, 2.0:1, 2.0:1 100 W - 35 C + 65 C 2 Band Direct / Permanent Mount Connector N Female 829 MHz, 2.205 GHz FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW 876 mm IP67 Phantom
TE Connectivity Antennas OMNI,DB,Ph,806-1710 94In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 1.88 GHz Cellular (NBIoT, LTE), AMPS, DCS Whip Stubby 5.9 dBi, 4.2 dBi 50 Ohms 2:1 100 W 2 Band Direct / Permanent Mount Connector N Female 851 MHz, 1.795 GHz Indoor and Outdoor Mobile Antennas 5.84 cm Phantom
TE Connectivity Antennas OMNI,SB,Ph,890-960MH z 119In Stock
180Expected 10/19/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Cellular (NBIoT, LTE) Whip Stubby 3 dBi 50 Ohms 2:1 10 W 1 Band NMO Mount Connector N Female 925 MHz Mobile Antennas 5.84 cm Phantom
TE Connectivity Antennas OMNI,PH,NMO,142-160 31In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 142 MHz 160 MHz VHF Whip Straight 3 dBi 2 MHz 50 Ohms 2.0:1 60 W 1 Band NMO Mount Connector NMO Connector 151 MHz Public Safety, Transportation, Unity, Military Mobile, Fixed Radio Applications 3.5 in
TE Connectivity 1-2108858-1
TE Connectivity Antennas PCB Ant, MHF4, 300mm Wi-Fi 6E TripleBand 2.996In Stock
Min.: 1
Mult.: 1

TE Connectivity 1-2108858-2
TE Connectivity Antennas PCB Ant, MHF, 250mm, Wi-Fi 6E TripleBand 3.000In Stock
Min.: 1
Mult.: 1

TE Connectivity 1-2108858-3
TE Connectivity Antennas PCB Ant, MHF, 300mm, Wi-Fi 6E TripleBand 3.000In Stock
Min.: 1
Mult.: 1

TE Connectivity 2108858-9
TE Connectivity Antennas PCB Ant, MHF4, 250mm Wi-Fi 6E TripleBand 3.000In Stock
Min.: 1
Mult.: 1

TE Connectivity 2108923-1
TE Connectivity Antennas External Ant., SMA, Wi-Fi 6E(Black) 1.704In Stock
Min.: 1
Mult.: 1

WiFi 6E Bulk
TE Connectivity EXB220TN
TE Connectivity Antennas DUCK,EXB,220-225MHz, 1/4W 100In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 220 MHz 225 MHz 1 Band
TE Connectivity Antennas Monopole Whip,TETRA UHF, 380-430MHz 1In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 380 MHz 430 MHz Whip 3.98 dB 50 Ohms 1.6:1 45 W - 30 C + 70 C 1 Band Screw Connector UHF 380 MHz to 430 MHz 149 mm IP67 Bulk