Antennas

Results: 1.688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 9In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.5 dB 50 Ohms Patch 1 Band PCB Mount Solder 25 mm 25 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 2400-2500MHz 10In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antennas Chip ant with EVB, 1561-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 2 dB 50 Ohms 1 Band SMD/SMT SMD/SMT 3.05 mm 1.6 mm 0.55 mm Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 100mm, MHF4L, 617-5000MHz (110x15.5mm) 995In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 110 mm 15.5 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 200mm, MHF4L, 617-5000MHz (110x15.5mm) 874In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 110 mm 15.5 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant with EVB, 1575-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Bulk
TE Connectivity Antennas UAM Assembly 90mm MHF4L WiFi6E 472In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 4 dB 50 Ohms 3.5:1 - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas 3-PORT - WIFI,4G/5G,GNSS ANTENNA 56In Stock
Min.: 1
Mult.: 1

698 MHz 3.8 GHz 20 W - 40 C + 85 C 7 Band Connector SMA RG174 Bulk
TE Connectivity Antennas 2-PORT - 2x 4G/5G ANTENNA 53In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 3.8 GHz 20 W - 40 C + 85 C 3 Band Connector SMA 150 mm 45 mm 50 mm RG174 Bulk
TE Connectivity Antennas 3-PORT - 2x 4G/5G,1x GNSS ANTENNA 50In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 3.8 GHz 20 W - 40 C + 85 C 4 Band Connector SMA 150 mm 45 mm 50 mm RG174 Bulk
TE Connectivity Antennas RFID/NFC COIL ANT, SMT, 13.56MHZ 13.133In Stock
Min.: 1
Mult.: 1
: 1.000

RFID/NFC Antennas PCB Antennas - 40 C + 85 C 1 Band PCB Mount SMD/SMT 13.56 MHz 7.8 mm 7 mm 5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug 328In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole Whip Whip 3.1 dBi, 4.4 dBi, 4.8 dBi, 6.1 dBi, 5.7 dBi, 8.0 dBi, 5.6 dBi, 4.4 dBi, 5.8 dBi, 7.2 dBi 50 Ohms 1.9, 2.2, 2.0, 4.8, 1.9, 2.4, 2.4, 2.0, 2.2, 2.2 2 W - 40 C + 85 C 10 Band Connector N Type Male N Type Male 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz 5G, LTE, LTE-M (Cat-M1), NB-IoT 176 mm 21 mm IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi7/WiFi 6/WiFi6E 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector 354In Stock
2.500Expected 11/16/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 4, WiFi 5, WiFi 6, WiFi 6E, WiFi 7 Blade, Hinged Tilt/Swivel 8.4, 4.9, 4.0 4383 MHz 50 Ohms 1.3, 2.0, 2.1 10 W - 40 C + 85 C 3 Band Connector RP-SMA Female 2.4 GHz, 5 GHz, 6 GHz WiFi7, WiFi 6, WiFi 6E, WiFi 5, WiFi 4, IEEE 802.11, IEEE 802.11ax, U-NII 135.6 mm 24.1 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi7/WiFi 6/WiFi6E 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector 2.151In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 4, WiFi 5, WiFi 6, WiFi 6E, WiFi 7 Blade, Hinged Tilt/Swivel 8.4, 4.9, 4.0 4383 MHz 50 Ohms 1.3, 2.0, 2.1 10 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male 2.4 GHz, 5 GHz, 6 GHz WiFi7, WiFi 6, WiFi 6E, WiFi 5, WiFi 4, IEEE 802.11, IEEE 802.11ax, U-NII 135.6 mm 24.1 mm 135.6 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1 13x13 100 UFL 1.113In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 W - 40 C + 85 C Dipole Adhesive Mount Connector MHF1 13 mm 13 mm 0.1 mm 1.13 mm Coax ANT-GNFPC-SAHL1 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1 13x13 200 MHF4 952In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 W - 40 C + 85 C Dipole Adhesive Mount Connector MHF4 13 mm 13 mm 0.1 mm 1.13 mm Coax ANT-GNFPC-SAHL1 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1 13x13 50 UFL 634In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 W - 40 C + 85 C Dipole Adhesive Mount Connector MHF1 13 mm 13 mm 0.1 mm 1.13 mm Coax ANT-GNFPC-SAHL1 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 100 UFL 818In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF1 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 200 MHF4 932In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF4 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector 727In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector RP-SMA Plug 203 mm 13.2 mm IP67 Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, SDP, 50mm, MHF, LPWAN 915MHz 1.948In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible - 1.6 dBi 50 Ohms 4.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 25 mm 22.4 mm 0.15 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, SDP,100mm,MHF,LPWAN 915MHz 1.916In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible - 1.7 dBi 50 Ohms 4.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 25 mm 22.4 mm 0.15 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, SDP,150mm,MHF,LPWAN 915MHz 1.943In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible -2 dBi 50 Ohms 4.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 25 mm 22.4 mm 0.15 mm 1.13 mm Coax Bulk