SyncBurst SRAM

Results: 2.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
462,26 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 460 mA, 560 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
413,10 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 430 mA, 520 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
413,10 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 510 mA, 650 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
466,06 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 530 mA, 670 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
467,56 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 4.5 ns 333 MHz Parallel 2.7 V 1.7 V 490 mA, 630 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
467,56 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 540 mA, 730 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
475,45 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 560 mA, 750 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
455,78 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 420 mA, 470 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
539,73 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 4.5 ns 333 MHz Parallel 2.7 V 1.7 V 510 mA, 650 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 8M x 36 288M Non-Stocked
359,75 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 470 mA, 520 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 8M x 36 288M Non-Stocked
407,00 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 490 mA, 540 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
403,96 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 440 mA, 490 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 8M x 36 288M Non-Stocked
403,96 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 500 mA, 590 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
413,10 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 470 mA, 570 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 8M x 36 288M Non-Stocked
413,10 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 520 mA, 720 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 8M x 36 288M Non-Stocked
466,06 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 540 mA, 740 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
467,56 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 4.5 ns 333 MHz Parallel 2.7 V 1.7 V 530 mA, 690 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 8M x 36 288M Non-Stocked
467,56 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 540 mA, 820 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
455,78 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 460 mA, 510 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
466,06 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 490 mA, 590 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
539,73 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 4.5 ns 333 MHz Parallel 2.7 V 1.7 V 550 mA, 710 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
359,75 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 470 mA, 520 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
407,00 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 490 mA, 540 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
403,96 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 440 mA, 490 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
403,96 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 500 mA, 590 mA 0 C + 85 C SMD/SMT BGA-165 Tray