SyncBurst SRAM

Results: 2.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
39,83 €
36,82 €
35,62 €
34,46 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 205 mA, 225 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
33,76 €
33,07 €
28,10 €
28,09 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 240 mA, 285 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
38,02 €
36,98 €
31,85 €
31,64 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
40,27 €
37,51 €
36,47 €
35,20 €
Min.: 21
Mult.: 21
18 Mbit 1 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 220 mA, 280 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
38,11 €
37,10 €
31,98 €
31,67 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 250 mA, 320 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
42,87 €
41,46 €
36,20 €
35,72 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 340 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
42,31 €
40,94 €
35,69 €
35,17 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 255 mA, 335 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
44,60 €
41,56 €
40,40 €
38,99 €
Min.: 21
Mult.: 21
18 Mbit 1 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 275 mA, 355 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
43,09 €
39,84 €
38,55 €
35,91 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 180 mA, 200 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
43,09 €
41,68 €
36,40 €
35,87 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 210 mA, 215 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
40,97 €
38,18 €
37,11 €
35,82 €
Min.: 21
Mult.: 21
18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 225 mA, 245 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
46,22 €
43,06 €
41,86 €
40,40 €
Min.: 21
Mult.: 21
18 Mbit 1 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 240 mA, 300 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
21,41 €
19,83 €
19,20 €
18,72 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 170 mA, 180 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
23,49 €
21,76 €
21,07 €
20,55 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
39,15 €
36,19 €
35,01 €
34,14 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 160 mA, 180 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
21,41 €
19,83 €
19,20 €
18,72 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 195 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
23,49 €
21,76 €
21,07 €
20,55 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 215 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
39,15 €
36,19 €
35,01 €
34,14 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 190 mA, 195 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
21,75 €
20,15 €
19,51 €
19,03 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 210 mA, 230 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
23,60 €
21,87 €
21,17 €
20,65 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 250 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
39,83 €
38,65 €
34,10 €
31,88 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 205 mA, 225 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
33,76 €
31,24 €
30,25 €
29,49 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 240 mA, 285 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
33,15 €
31,05 €
29,97 €
Min.: 36
Mult.: 36
18 Mbit 1 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
45,01 €
43,45 €
38,68 €
37,18 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 220 mA, 280 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
33,29 €
31,03 €
29,84 €
Min.: 36
Mult.: 36
18 Mbit 1 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 250 mA, 320 mA 0 C + 70 C SMD/SMT BGA-165 Tray