TPSM84A22EVM-809

Texas Instruments
595-TPSM84A22EVM-809
TPSM84A22EVM-809

Mfr.:

Description:
Power Management IC Development Tools TPSM84A22 EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
8 V to 14 V
1.2 V to 2.05 V
TPSM84A22
TPSM84A22-809
Brand: Texas Instruments
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 629 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM84A21/22 SWIFT™ Evaluation Modules (EVMs)

Texas Instruments TPSM84A21/22 SWIFT™ Evaluation Modules (EVMs) are configured to evaluate the operation of the TPSM84A21 or TPSM84A22 power modules for increased current up to 10A. The input voltage range is 8V to 14V. The TPSM84A21EVM-808 output voltage can be selected from five popular voltages (0.6V, 0.8V, 1.0V, 1.1V, and 1.2V) using a single jumper. The same can be done for the Texas Instruments TPSM84A22EVM-809, but the five popular voltages are 1.2V, 1.3V, 1.5V, 1.8V, and 2.0V. Each evaluation board has several test points and jumpers to evaluate the TPSM84A21 or TPSM84A22 operation easily.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €