TPS7A53EVM-031

Texas Instruments
595-TPS7A53EVM-031
TPS7A53EVM-031

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
1.1 V to 6.5 V
3.3 V
TPS7A5301RPS
TPS7A53-031
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A5xEVM-031 Evaluation Modules

Texas Instruments TPS7A5xEVM-031 Evaluation Modules are designed for a typical configuration to evaluate the operation and performance of the TPS7A52, TPS7A53, and TPS7A54 devices. The TPS7A52, TPS7A53, and TPS7A54 are high-accuracy, 2A, 3A, or 4A, low-VIN, low-VOUT, low-dropout (LDO) voltage regulators. Texas Instruments TPS7A5xEVM-031 Evaluation Modules are configured to be a reference design for engineering applications requiring current to a dynamic load of up to 2A, 3A, or 4A.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,66 € 35,66 €