TPS22999EVM

Texas Instruments
595-TPS22999EVM
TPS22999EVM

Mfr.:

Description:
Power Management IC Development Tools TPS22999 evaluation module for 4.5-V 1.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Load Switch
100 mV to 5.5 V
TPS22999
TPS22999
Brand: Texas Instruments
For Use With: Power Switch
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22999EVM Evaluation Module

Texas Instruments TPS22999EVM Evaluation Module offers an easy method to measure and evaluate the TPS22999 load switch. The TI TPS22999EVM is a two-layer PCB with VIN and VOUT connections to the device capable of handling high continuous currents and allowing a low-resistance pathway into and out of the switch under test. Test point connections enable users to control the device with user-defined test conditions and make accurate RON measurements.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,64 € 67,64 €