MAX20019EVKIT#

Analog Devices / Maxim Integrated
700-MAX20019EVKIT#
MAX20019EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation KIT FOR 3.2MHz, 500mA Dual Co

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3.5 V to 16 V
1 V, 1.2 V, 1.5 V, 1.8 V, 2.8 V, 3 V, 3.3 V, 5 V
MAX20019
MAX20019
Brand: Analog Devices / Maxim Integrated
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20019EVKIT/MAX20020EVKIT Evaluation Kits

Analog Devices Inc. MAX20019EVKIT/MAX20020EVKIT Evaluation Kits are fully assembled and tested PCBs that demonstrate the MAX20019 and MAX20020 dual step-down converters with integrated high-side and low-side MOSFETs. The Evaluation Kits are a high-efficiency power-conversion solution generating low-output voltage from the dual step-down converters. The OUT1 steps down up to 16V high input to 3.3V to provide the power to OUT2, while OUT2 steps down the OUT1 voltage to 1.8V. The 3.2MHz switching-frequency operation allows for the use of all-ceramic capacitors and minimizes external components. The ADI MAX20019EVKIT/MAX20020EVKIT Evaluation Kits feature on/off jumper controls to enable/disable OUT1 and OUT2.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,70 € 91,70 €
90,44 € 904,40 €