-ar Industrial Box PCs

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
Arbor Technology ARES-5803 R1.11
Arbor Technology Industrial Box PCs Intel Haswell i5-4402E, 2x PCIe x4, 1x PCIe x 1 Non-Stocked
1.735,38 €
Min.: 1
Mult.: 1
Arbor Technology ARES-5800 R1.11
Arbor Technology Industrial Box PCs Intel Haswell i5-4402E, Zero Slot Non-Stocked
1.658,16 €
Min.: 1
Mult.: 1
Arbor Technology Rigid-773
Arbor Technology Industrial Box PCs Rugged Box PC Intel Core i5-3610ME Non-Stocked
2.392,04 €
Min.: 10
Mult.: 1
Arbor Technology ARES-1230-E R1.0
Arbor Technology Industrial Box PCs 9~36vdc input, DIO, 4 x USB, 2 x RS232/422/485, -20~70 Non-Stocked
587,45 €
554,52 €
Min.: 1
Mult.: 1
Arbor Technology ARES-530WT-E3845 R1.0
Arbor Technology Industrial Box PCs Intel J-E3845, DVI+VGA, 5x USB, DIO(4/4), 2x COM, WT 4GB Memory Non-Stocked
1.003,78 €
970,66 €
Min.: 1
Mult.: 1
Arbor Technology Industrial Box PCs Intel C236, Fanless PC for 35W CPU only, Zero Slot
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1In Stock
1.456,19 €
Min.: 1
Mult.: 1
Intel C236 Xeon 32 GB DDR4, SODIMM, SDRAM 225 mm x 292 mm x 90 mm + 55 C - 20 C 75 W 0 GB
Axelera AI Industrial Box PCs Advantech ARK-3534B using PCIe card with Metis AIPU 1-chip, 4GB of memory
Mouser does not sell this product in your region.
i5 12500E 16 GB DDR5 512 GB Linux
Advantech Industrial Box PCs Intel Quad Core i5-6442EQ In-vehicle Fanless System, VGA+HDMI Factory Drop Ship
Core i5 32 GB DDR4 260 mm x 73 mm x 160.2 mm + 70 C - 20 C 45 W
Advantech Industrial Box PCs Intel Quad Core i7-6822EQ Modular Fanless Box PC, HDMI+HDMI Factory Drop Ship
QM170 Core i7 32 GB DDR4 260 mm x 73 mm x 160.2 mm + 70 C - 20 C 45 W
Advantech Industrial Box PCs 6th Gen Intel Core i7-6822EQ QC Modular Fanless Box PC Factory Drop Ship
Core i7 32 GB DDR4 260 mm x 73 mm x 160.2 mm + 70 C - 20 C 45 W
Advantech Industrial Box PCs Intel Quad Core i5-6442EQ In-vehicle Fanless System, HDMI+HDMI Factory Drop Ship
Core i5 32 GB DDR4 260 mm x 73 mm x 160.2 mm + 70 C - 20 C 45 W
Advantech Industrial Box PCs In-Vehicle Full HD NVR w/4 PoE Ports 4th Gen. Intel Core i5 4300U SoC Fanless Box PC , 4 x PoE ports, Isolated COM & DIO, Built in GPS, and G-sensor, 9 36VDC with isolation, Vehicle power ignition, 1 x hot swappable 2.5" HDD Factory Drop Ship
8 GB 264.5 mm x 133 mm x 75.1 mm + 60 C - 20 C 0 GB