+ 60 C Industrial Box PCs

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
ADLINK Technology MXE-231/M8G
ADLINK Technology Industrial Box PCs ADL-N N97, DDR5 8GB, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in Non-Stocked
686,97 €
665,74 €
Min.: 1
Mult.: 1
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2 8 GB
ADLINK Technology MXE-231 M16 256G WIN10
ADLINK Technology Industrial Box PCs DL-N N97, DDR5 16GB, M.2 256G, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in Non-Stocked
935,56 €
906,65 €
Min.: 1
Mult.: 1
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2 16 GB

NexAIoT Industrial Box PCs NIFE105 w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm (Barebone only. Any additional components are optional.)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 6 Weeks
588,07 €
Min.: 1
Mult.: 1
Intel Atom 46.2 mm x 100 mm x 120 mm + 60 C - 10 C 4 GB
NexAIoT Industrial Box PCs Intel Celeron Processor J6413 Quad Core Fanless System
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 18 Weeks
457,60 €
Min.: 1
Mult.: 1
Intel Celeron Celeron J6413 1.8 GHz DDR4 186 mm x 150 mm x 26 mm 3 x HDMI 32 GB Wall Mount 3 Port + 60 C - 10 C 60 W Linux Kernel, Windows 11, Windows 10 Metal

NexCOBOT Industrial Box PCs Mini-ITX, 6th Gen Skylake Core I (65W/35W), LGA1151, H110, DDR4 x2, up to 32GB , HDMI/VGA/LVDS, USB3.0 24, USB2.0 x4, GbE x2,PoE LAN support SATA x1, RS232 x3, RS232/422/485, Mini-PCIe, 24V DC
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
388,72 €
Min.: 1
Mult.: 1
Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C 32 GB
NexCOBOT Industrial Box PCs RCB100 PoE Module
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
43,86 €
Min.: 1
Mult.: 1
Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C 32 GB

NexAIoT Industrial Box PCs NIFE105W w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm, FBI Expansion opening (Barebone only. Any additional components are optional.)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
602,00 €
Min.: 1
Mult.: 1
Intel Atom 78.2 mm x 100 mm x 120 mm + 60 C - 10 C 4 GB
Arbor Technology Industrial Box PCs Rugged Box PC AMD i5-3610ME PCI x2 Non-Stocked
1.206,19 €
Min.: 1
Mult.: 1
Intel QM77 Core i5-3610ME DDR3 254 mm x 187 mm x 100 mm + 60 C - 10 C 67 W
Arbor Technology Industrial Box PCs Rugged Box PC AMD i5-3610ME PCIe x4 Non-Stocked
1.291,70 €
Min.: 1
Mult.: 1
Intel QM77 Core i5-3610ME DDR3 254 mm x 187 mm x 100 mm + 60 C - 10 C 67 W
Advantech Industrial Box PCs Modular TPC Box, Core i7-1365URE Drop Dispatch Lead Time 5 Weeks
Core i7-1365URE 1.7 GHz 32 GB DDR5-4800 1 Channel 1.7 GHz 269 mm x 203 mm x 50 mm 1 x DP 1 x M.2 Wall Mount IP66 1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2 2 Port 2 x RS-232/422/485 + 60 C - 20 C 65 W 19 V 24 V Linux, Windows 10/11 Aluminum 0 GB