Industrial Box PCs

Results: 2.690
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
EDATEC Industrial Box PCs CM4NANO baseboard with CM4102008, external WIFI antenna, with metal case
2In Stock
Min.: 1
Mult.: 1

BCM2711 2 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C
Advantech Industrial Box PCs AI Platform Based on NVIDIA Jetson Orin NX 3In Stock
Min.: 1
Mult.: 1
ARM Cortex-A78AE LPDDR5 160 mm x 160 mm x 60 mm + 70 C - 20 C 19 VDC 36 VDC
Advantech Industrial Box PCs NVIDIA Jetson Orin NX 8G NVR System 3In Stock
Min.: 1
Mult.: 1
254.5 mm x 195 mm x 44.45 mm + 50 C 0 C
Advantech Industrial Box PCs NVIDIA Jetson Orin NX 16G NVR System 1In Stock
3Expected 8/18/2026
Min.: 1
Mult.: 1
254.5 mm x 195 mm x 44.45 mm + 50 C 0 C
RELOC Industrial Box PCs Machine Learning Embedded Board - USB 2.0 High-Speed, CAN-FD 48In Stock
Min.: 1
Mult.: 1

40 mm x 23 mm x 5 mm + 85 C - 40 C
RELOC Industrial Box PCs Machine Learning Embedded Board - USB 2.0 High-Speed, CAN-FD, Ethernet 28In Stock
Min.: 1
Mult.: 1

40 mm x 23 mm x 5 mm + 85 C - 40 C
RELOC Industrial Box PCs Machine Learning Embedded Board - USB 2.0 High-Speed 43In Stock
Min.: 1
Mult.: 1

40 mm x 23 mm x 5 mm + 85 C - 40 C
IEI Industrial Box PCs Fanless System with Intel Celeron N5105 up to 2.9GHz TDP 10W, 3 x 2.5GbE Lan, 1 x HDMI,1 x DP,8GB memory pre-installed, 12V DC, RoHS 1In Stock
Min.: 1
Mult.: 1
Max.: 100

SoC Celeron 16 GB DDR4 176 mm x 116 mm x 60.8 mm + 60 C - 20 C
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 4 GB RS485
64On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 4 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB WLAN 2x CAN FD
104On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
Seeed Studio Industrial Box PCs reComputer J4012-Edge AI Device with NVIDIA Jetson Orin NX 16GB module, 4xUSB 3.2, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD
479On Order
Min.: 1
Mult.: 1

LPDDR5 130 mm x120 mm x 58.5 mm + 60 C - 10 C
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Atom x7425E.8GB RAM.64GB eMMC.A1.0
20On Order
Min.: 1
Mult.: 1

Atom x7425E 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
Advantech Industrial Box PCs Intel Core i5-1145G7E, w/16G RAM, Adapto
1Expected 8/12/2026
Min.: 1
Mult.: 1

Innodisk Industrial Box PCs Edge AI System, Intel Core Ultra 7 165HL, 512G SSD, 16G DDR5, DC 12V, -20 -60C
1On Order
Min.: 1
Mult.: 1
Core Ultra 7 165HL 16 GB DDR5 5 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 Port 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Orin NX 16GB, 1 HDMI, 1 GbE PoE, 1 2.5 GbE PoE, 2 USB, 1 COM/CAN, Isolated DIO (4-in/4-out), and 4-CH GMSL for AMR & Robotics
1On Order
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Core i7-1265UE processor, 4 USB 3.1, four 2.5GbE LAN, 4 isolated COM, isolated DIO (8-in/8-out), and 2 HDMI
1Expected 10/23/2026
Min.: 1
Mult.: 1

AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N97.4GB RAM.32GB eMMC.A1.0
7Expected 2/15/2027
Min.: 1
Mult.: 1

N97 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0
8On Order
Min.: 1
Mult.: 1

Core i3-N305 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
AAEON UP Industrial Box PCs Intelli TWL01 Edge.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
3Expected 8/26/2026
Min.: 1
Mult.: 1

N150 LPDDR5 152.2 mm x 124.7 mm x 39 mm 2 x HDMI 2.0b 64 GB DIN Rail Mount 4 x USB 3.2 Type A 2 Port 1 x RS-232, 1 x RS-422, 1 x RS-485 + 50 C 0 C 37 W 9 VDC 36 VDC Ubuntu 24.04, Windows 11 LTSC, Yocto 5.1
Advantech Industrial Box PCs AI Inference System Based on Qualcomm Dragonwing IQ9075M
4On Order
Min.: 1
Mult.: 1

IQ-9075M 36 GB LPDDR5 2.36 GHz 190 mm x 174 mm x 57.8 mm 2 Port 128 GB Wall Mount 6 Port 2 Port 3 Port + 55 C - 20 C 54.24 W 12 VDC 24 VDC
Advantech Industrial Box PCs EPC-R3720IQ-ALA12B w/ adapter and WOA
4Expected 9/1/2026
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Industrial Raspberry Pi 4 Gateway Kit wi
22Expected 11/10/2026
Min.: 1
Mult.: 1

100 mm x 70 mm x 40 mm 2 x Micro HDMI DIN Rail Mount IP40 2 x USB 3.0, 2 x USB 2.0 1 Port 1 x RS-232/485 + 50 C 0 C 15 W 5 VDC 5 VDC Raspbian Aluminum
Seeed Studio Industrial Box PCs reComputer Industrial J3011- Fanless Edge AI Device with Jetson Orin Nano 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System
3Expected 10/20/2026
Min.: 1
Mult.: 1

ARM Cortex A78 LPDDR5 159 mm x 155 mm x 57 mm + 60 C - 20 C
EDATEC Industrial Box PCs CM4 Sensing baseboard with CM4102032, external WIFI antenna, metal case
5In Stock
Min.: 1
Mult.: 1

BCM2711 2 GB Flash, LPDDR4 103 mm x 73 mm x 32 mm + 60 C - 25 C
EDATEC Industrial Box PCs CM4 Sensing baseboard with CM4102032, external WIFI antenna, 4G module (EU), 4G antenna, metal case
5Expected 8/21/2026
Min.: 1
Mult.: 1

BCM2711 2 GB Flash, LPDDR4 103 mm x 73 mm x 32 mm + 60 C - 25 C