conga-STDA4/i-TDA4VM-2G eMMC32 MAYA-W260

congatec
787-STDA4/I-TDA4VM
conga-STDA4/i-TDA4VM-2G eMMC32 MAYA-W260

Mfr.:

Description:
Computer-On-Modules - COM SMARC Module based on high-performance industrial TI ARM processor TDA4VM Features 2x ARM Cortex-A72 @ 2.0GHz +2x ARM Cortex-R5F + 8 TOPS MMA (deep-learning matrix multiply accelerator), 2GB onboard LPDDR4x memory and 32GB onboard eMMC. Features U-Bl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC v2.1
Texas Instruments
TDA4VM88
2 GHz
8 GB
0 GB
8 MB
5 V
CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0
- 40 C
+ 85 C
82 mm x 50 mm
Brand: congatec
Memory Type: LPDDR4
Packaging: Bulk
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 051520
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

conga-STDA4 SMARC Computer-on-Modules (CoM)

congatec conga-STDA4 SMARC Computer-on-Modules (CoMs) are a solution platform featuring the industrial-grade Arm® Cortex®-based TDA4VM processor from Texas Instruments. The TDA4VM uses a system-on-chip architecture that incorporates accelerated vision and AI processing, real-time control, and functional safety capabilities. Integrating the TI TDA4VM on the standardized CoMs from congatec simplifies the design-in process, allowing designers in embedded industries to focus on their core competencies. This also helps save up-front costs and shorten the time to market compared fully customized designs, especially if they are producing smaller quantities of their solutions. These dual Arm Cortex-A72-based modules are credit-card sized and operate in a -40°C to +85°C industrial temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
546,55 € 546,55 €
513,75 € 5.137,50 €