Cut Tape Tactile Switches

Results: 2.471
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Schurter Tactile Switches Microminiature SMT tactile switch, TCS43, 2.5mm, 250gf, J-Type terminal 6.000In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight Oval 250 gf 10 uA to 50 mA 1 VDC to 12 VDC SPST J Form Lead 4.2 mm 3.2 mm 2.5 mm TCS43 100000 Cycle IP40 Reel, Cut Tape
Schurter Tactile Switches Microminiature SMT tactile switch, TCS43, 2.5mm, 400gf, J-Type terminal 9.000In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight Oval 400 gf 10 uA to 50 mA 1 VDC to 12 VDC SPST J Form Lead 4.2 mm 3.2 mm 2.5 mm TCS43 100000 Cycle IP40 Reel, Cut Tape
Schurter Tactile Switches Microminiature SMT tactile switch, TCS43, 2.5mm, 180gf, J-Type terminal 8.930In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight Oval 180 gf 10 uA to 50 mA 1 VDC to 12 VDC SPST J Form Lead 4.2 mm 3.2 mm 2.5 mm TCS43 100000 Cycle IP40 Reel, Cut Tape
C&K Tactile Switches PTS831GG140SMTR LFS 11.866In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 450 gf 50 mA 12 VDC SPST Solder Terminal 1.4 mm PTS831 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 6mm x 6mm SMD Op Force 4.0N 7.550In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT ON - OFF 4 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-CD 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches PTS831GG140GSMTR LFS 11.575In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 450 gf 50 mA 12 VDC SPST Solder Terminal 1.4 mm PTS831 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 6mm x 6mm SMD Op Force 5.0N 7.538In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT ON - OFF 5 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-CD 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact Switch, 12 VDC, 50 mA, 4.2x3.2, 2.5mm H, 180gf, J leads 190.176In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight 2.5 mm Oval (ON) - OFF 180 gf 50 mA 12 VDC No SPST SMD/SMT White 4.2 mm 3.2 mm 1.55 mm PTS815 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 5.5N, gold contact material 6.479In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 5.5 N 10 mA 32 VDC 200 mVA No SPST SMD/SMT Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 100000 Cycle IP67 Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches Ultraminiature 2.0x3.0 tactile, 240gf 10.654In Stock
Min.: 1
Mult.: 1
: 8.500

Non-Illuminated PCB Mount Vertical Round 20 mA 12 VDC SMD/SMT Reel, Cut Tape
Same Sky Tactile Switches 7.2 x 6.8 mm, 2.5 mm Actuator Height, 260 gf, Surface Mount, SPST, Red 2.288In Stock
Min.: 1
Mult.: 1
: 800

Illuminated Red LED SMD/SMT OFF - (ON) 280 gf 50 mA 12 VDC SPST SMD/SMT 6.8 mm 6.8 mm 5.8 mm 100000 Cycle Reel, Cut Tape
TE Connectivity / Alcoswitch Tactile Switches Ultraminiature 2.0x3.0 tactile, 160gf 15.899In Stock
Min.: 1
Mult.: 1
: 8.500

Non-Illuminated PCB Mount Vertical Round 20 mA 15 VDC SPST SMD/SMT Reel, Cut Tape
TE Connectivity / P&B Tactile Switches TACTILE SWITCHT&R 48.305In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 0.3 mm Round OFF - (ON) 260 gf 50 mA No SPST Gull Wing Lead White 5 mm 5 mm 1.5 mm 500000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 38.577In Stock
Min.: 1
Mult.: 1
: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 300000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches 33.887In Stock
Min.: 1
Mult.: 1
: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.2 mm 2.8 mm 1.9 mm KMR6 IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Long Travel Tact Switch for SMT 20.613In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Illuminated SMD/SMT Straight 1.73 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST J Form Lead Gray 6.2 mm 6.2 mm 5 mm KST 100000 Cycle IP50 Reel, Cut Tape, MouseReel
Same Sky Tactile Switches 7.2 x 6.8 mm, 2.5 mm Actuator Height, 260 gf, Surface Mount, SPST, White 7.184In Stock
Min.: 1
Mult.: 1
: 800

Illuminated White LED SMD/SMT OFF - (ON) 280 gf 50 mA 12 VDC SPST SMD/SMT 6.8 mm 6.8 mm 5.8 mm 100000 Cycle Reel, Cut Tape
Panasonic Industry Tactile Switches 3.5mm x 2.9mm SMD Op Force 5.0N 4.871In Stock
Min.: 1
Mult.: 1
: 5.000

Non-Illuminated PCB Mount 5 N 20 mA 15 VDC SPST SMD/SMT 3.5 mm 2.9 mm EVP-3A 200000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches 5 position tactile, 12x12 1.452In Stock
Min.: 1
Mult.: 1
: 500

Non-Illuminated PCB Mount Vertical Square 50 mA 12 VDC SMD/SMT Reel, Cut Tape
C&K Tactile Switches Subminiature SMT Side Actuated 17.975In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2.5 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape
C&K Tactile Switches Subminiature SMT Side Actuated 24.113In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 4 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead 7 mm 4.4 mm 1.7 mm KSS Reel, Cut Tape
Panasonic Industry Tactile Switches 3.5NF 6.5x6.0x3.1mm 175.946In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight 1.3 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC No SPST Leadless White 6.5 mm 6 mm 3.1 mm EVQ-Q2 100000 Cycle Reel, Cut Tape, MouseReel
Apem Tactile Switches TACT SWITCH PCB MOUNT 508In Stock
Min.: 1
Mult.: 1
: 500

Non-Illuminated PCB Mount Round (ON) - (OFF) 160 gf to 260 gf 50 mA 12 VDC SPST Gull Wing Lead 6.2 mm 6.2 mm 11 mm PHAP33 100000 Cycles IP67 Reel, Cut Tape
Panasonic Industry Tactile Switches 6mm x 6mm SMD Op Force 4.0N 2.551In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT ON - OFF 4 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-BD 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 180gf, J leads, Ground pin, White Actuator 12.987In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight 1.9 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC Yes SPST SMD/SMT 6 mm 3.5 mm 2.5 mm PTS636 Reel, Cut Tape, MouseReel