82-6121.2000

EAO
123-82-6121.2000
82-6121.2000

Mfr.:

Description:
Keylock Switches Keylockswitch, Rest (a) - Maintained (a), 240 V, 1 C, Plug-interminal, Round, Stainless steel, none, Silver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
5 A
220 VAC
220 VDC
Solder Lug
2 Position
Plastic
IP65
Brand: EAO
Life: 50000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: 82
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 82 Keylock & Selector Switches

EAO Series 82 Keylock and Selector Switches are vandal-resistant human-machine interface (HMI) control units. The Series 82 illuminated selector switch series combines rugged construction with operator-focused usability. EAO Series 82 keylocks ensure secure, controlled access to critical functions in demanding environments. The keylock switches and selector switches feature a 22mm diameter, 500,000 minimum lifecycles, and IP65 (selector) or IK09 (keylock) protection ratings for demanding industrial use.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,08 € 60,08 €
54,30 € 543,00 €
51,78 € 1.294,50 €
48,31 € 2.415,50 €
46,41 € 4.641,00 €
44,67 € 11.167,50 €