2 Form A (DPST-NO) Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
MEDER electronic Solid State Relays - PCB Mount 2 Form A 60V AC/DC 2.5-5.0A, 6-SMD 62In Stock
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SMD DIP-6 1 VDC to 1.5 VDC 50 mA - 40 C + 85 C 9.8 mm (0.386 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) Tube
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 25A Key Lock Conn.
90Expected 10/21/2026
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Bulk
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 25A 4Pin Screw Term
110On Order
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 29.21 mm Bulk
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A
1.633Expected 8/28/2026
Min.: 1
Mult.: 1
: 1.000

PCB Mount 140 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Reel, Cut Tape, MouseReel
Teledyne Relays Solid State Relays - SSRs 50A 24-600VAC Zero Cross
108On Order
Min.: 1
Mult.: 1
No
Panel Mount 50 A 24 VAC to 600 VAC 2 Form A (DPST-NO) Hockey Puck 10 VDC to 30 VDC 3 mA - 40 C + 100 C 58 mm 44.5 mm 27 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 230V 40A IND
20Expected 9/7/2026
Min.: 1
Mult.: 1

Panel Mount 40 A 230 VAC 2 Form A (DPST-NO) 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C 57.8 mm 44.5 mm 23.3 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 480V 40A RES
98On Order
Min.: 1
Mult.: 1

Panel Mount 40 A 480 VAC 2 Form A (DPST-NO) 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C 57.8 mm 44.5 mm 23.3 mm
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 25A Key Lock Conn.
56Expected 9/14/2026
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 29.21 mm Bulk
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) (60V 0.6A)
2.897On Order
Min.: 1
Mult.: 1

PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GU SOP
2.000Expected 10/28/2026
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 400 mA 60 VAC 2 Form A (DPST-NO) SOP-8 1.25 VDC 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open
1.799Expected 10/5/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Reel, Cut Tape, MouseReel
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open
2.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Reel, Cut Tape, MouseReel
Panasonic Industry Solid State Relays - PCB Mount 100MA 350V 8PIN DPST
2.297On Order
Min.: 1
Mult.: 1

PCB Mount 100 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SOP-8 1.25 VDC 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 500MA 60V 8PIN DPST
888On Order
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 400v 100mA SOP Form A Norm-Open
1.000Expected 10/28/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 80 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SOP-8 1.25 VDC 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industry Solid State Relays - PCB Mount 40MA 600V 8PIN DPST
500On Order
Min.: 1
Mult.: 1

SMD/SMT 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO AC/DC 600V 40MA 8-SMD
1.000Expected 1/18/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Reel, Cut Tape
Panasonic Industry Solid State Relays - PCB Mount 600v 40mA DIP Form A Norm-Open
998Expected 10/5/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Reel, Cut Tape
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual Power Relay 60V, 1-Form-A
425Expected 1/25/2027
Min.: 1
Mult.: 1

PCB Mount 2 A 60 VDC 2 Form A (DPST-NO) SOIC-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 10.16 mm (0.4 in) 3.302 mm (0.13 in) Tube

IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 100mA Integrated
1.924On Order
Min.: 1
Mult.: 1
: 1.000

PCB Mount 100 mA 350 VDC 2 Form A (DPST-NO) SOIC-16 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 10.16 mm (0.4 in) 7.493 mm (0.295 in) 2.108 mm (0.083 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR
994Expected 10/22/2026
Min.: 1
Mult.: 1
: 1.000

PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Reel, Cut Tape, MouseReel
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE-1X DC IN-ZC 600V 75A-PLUG IN
9Expected 11/3/2026
Min.: 1
Mult.: 1

Panel Mount 75 A 600 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 24 mA - 40 C + 80 C 58 mm 44.5 mm 33 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE-2X DC IN-ZC 230V 50A-PLUG IN
14On Order
Min.: 1
Mult.: 1

Panel Mount 50 A 600 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 12 mA - 40 C + 80 C 58 mm 44.5 mm 33 mm
Teledyne Relays Solid State Relays - PCB Mount 250mA 28VDC MILSPEC
24On Order
Min.: 1
Mult.: 1
PCB Mount 250 mA 28 VDC 2 Form A (DPST-NO) 4 VDC to 7 VDC 12 mA - 40 C + 85 C 20.07 mm (0.79 in) 3.556 mm (0.14 in) 9.398 mm (0.37 in) Tray
Crydom Solid State Relays - SSRs Dual IP20 280VAC/25A 4-32VDC,ZC
5Expected 8/28/2026
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Each