2 Form A (DPST-NO) Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 50mA SSR 171In Stock
Min.: 1
Mult.: 1

PCB Mount 50 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 98In Stock
100Expected 1/22/2027
Min.: 1
Mult.: 1

PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 150mA SSR 2In Stock
Min.: 1
Mult.: 1

PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 150mA SSR 52In Stock
50Expected 1/11/2027
Min.: 1
Mult.: 1

PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR 119In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 250 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR 16In Stock
3.350On Order
Min.: 1
Mult.: 1

PCB Mount 250 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 6PIN DIP 91In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 600 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 600V 100mA SSR 3In Stock
200Expected 1/28/2027
Min.: 1
Mult.: 1

PCB Mount 100 mA 600 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 250 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Reel, Cut Tape, MouseReel
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 40V, 50m OHMS 1.148In Stock
Min.: 1
Mult.: 1

PCB Mount 1.6 A 40 VAC, 40 VDC 2 Form A (DPST-NO) SOP-8 1 VDC to 1.5 VDC 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) Tube
Omron Electronics Solid State Relays - PCB Mount 350V, DPST-NO, SMD8 SMT 120mA 22ohm 40pF 33In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Tube
Crouzet 84140613N
Crouzet Solid State Relays - SSRs SSR, GN2, 2-Channel, Panel Mount, 50A, IN 10-30 VDC, OUT 660 VAC, Zero Cross 4In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 2 Form A (DPST-NO) 10 VDC to 30 VDC 24 mA - 40 C + 80 C 59.4 mm 44.8 mm 29.1 mm Bulk
Crouzet 84140631N
Crouzet Solid State Relays - SSRs SSR, GN2, 2-Channel, Panel Mount, 50A, IN 10-30 VDC, OUT 510 VAC, Random 3In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 510 VAC 2 Form A (DPST-NO) 10 VDC to 30 VDC 24 mA - 40 C + 80 C 59.4 mm 44.8 mm 29.1 mm Bulk
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR 41In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 200V, 8 OHMS MAX 79In Stock
Min.: 1
Mult.: 1

PCB Mount 160 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) SOP-8 1 VDC to 1.5 VDC 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) Tube
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch
25.472On Order
Min.: 1
Mult.: 1
: 1.000

PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) SMD DIP-8 1.36 VDC 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in) Reel, Cut Tape, MouseReel

MEDER electronic Solid State Relays - PCB Mount 2 Form A 350V AC/DC 500mA, 4-DIP 85In Stock
Min.: 1
Mult.: 1

PCB Mount 110 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) DIP-8 1 VDC to 1.5 VDC 50 mA - 40 C + 85 C 9.8 mm (0.386 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) Tube
MEDER electronic Solid State Relays - PCB Mount 2 Form A 350V AC/DC 100mA, 4-SMD 16In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SOP-8 1 VDC to 1.5 VDC 50 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) Tube
MEDER electronic Solid State Relays - PCB Mount 2 Form A 60V AC/DC Low Leak 10nA, 4-SOP 63In Stock
Min.: 1
Mult.: 1

PCB Mount 450 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SOP-8 1 VDC to 1.5 VDC 50 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+2A) (60V 1.0A)
2.447On Order
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Reel, Cut Tape, MouseReel
Panasonic Industry Solid State Relays - PCB Mount 100MA 350V 8PIN 2 FORM A 53In Stock
6.800On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SOP-8 1.25 VDC 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR
1.950On Order
Min.: 1
Mult.: 1

PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR
4.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 1.000

PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR
1.948Expected 10/26/2026
Min.: 1
Mult.: 1
: 1.000

PCB Mount 250 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Reel, Cut Tape, MouseReel
MEDER electronic Solid State Relays - PCB Mount 2 Form A 60V AC/DC 2.5-5.0A, 6-SMD 62In Stock
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SMD DIP-6 1 VDC to 1.5 VDC 50 mA - 40 C + 85 C 9.8 mm (0.386 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) Tube